Part Details for ATSAM4SD32CA-CUR by Microchip Technology Inc
Overview of ATSAM4SD32CA-CUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAM4SD32CA-CUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAM4SD32CA-CURCT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100TFBGA Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3958 In Stock |
|
$10.7100 / $13.0300 | Buy Now |
DISTI #
ATSAM4SD32CA-CUR
|
Avnet Americas | MCU 32-bit SAM4S ARM Cortex M4 RISC 2048KB Flash 1.2V/3.3V 100-Pin TF-BGA T/R - Tape and Reel (Alt: ATSAM4SD32CA-CUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$10.7100 / $13.0300 | Buy Now |
DISTI #
556-ATSAM4SD32CA-CUR
|
Mouser Electronics | ARM Microcontrollers - MCU BGA Green IND RoHS: Compliant | 0 |
|
$10.7100 | Order Now |
DISTI #
ATSAM4SD32CA-CUR
|
Microchip Technology Inc | BGA, Green, IND TEMP,MRL A,T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.4000 / $13.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$11.4000 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 1.2V/3.3V - 100-Pin TFBGA - Tape&Reel | 0 |
|
$10.4100 / $30.5400 | Buy Now |
|
Bristol Electronics | 3158 |
|
RFQ | ||
DISTI #
ATSAM4SD32CA-CUR
|
Avnet Americas | MCU 32-bit SAM4S ARM Cortex M4 RISC 2048KB Flash 1.2V/3.3V 100-Pin TF-BGA T/R - Tape and Reel (Alt: ATSAM4SD32CA-CUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$10.7100 / $13.0300 | Buy Now |
DISTI #
ATSAM4SD32CA-CUR
|
Avnet Americas | MCU 32-bit SAM4S ARM Cortex M4 RISC 2048KB Flash 1.2V/3.3V 100-Pin TF-BGA T/R - Tape and Reel (Alt: ATSAM4SD32CA-CUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$10.7100 / $13.0300 | Buy Now |
|
NAC | BGA, Green, IND TEMP,MRL A,T&R - Package: 100 TFBGA 9x9x1.2mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 12000 |
|
$11.1200 / $13.4100 | Buy Now |
Part Details for ATSAM4SD32CA-CUR
ATSAM4SD32CA-CUR CAD Models
ATSAM4SD32CA-CUR Part Data Attributes
|
ATSAM4SD32CA-CUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4SD32CA-CUR
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 163840 | |
RAM (words) | 163840 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4SD32CA-CUR
This table gives cross-reference parts and alternative options found for ATSAM4SD32CA-CUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4SD32CA-CUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4SD32CB-CNR | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PBGA100 | Microchip Technology Inc | ATSAM4SD32CA-CUR vs ATSAM4SD32CB-CNR |
ATSAM4SD32CB-AUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD32CA-CUR vs ATSAM4SD32CB-AUR |
ATSAM4SD32CA-CFU | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD32CA-CUR vs ATSAM4SD32CA-CFU |
ATSAM4SD32CA-AU | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP100 | Microchip Technology Inc | ATSAM4SD32CA-CUR vs ATSAM4SD32CA-AU |
ATSAM4SD32CB-ANR | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD32CA-CUR vs ATSAM4SD32CB-ANR |
ATSAM4SD32CB-CN | TFBGA GREEN EXT TEMP MRL B | Microchip Technology Inc | ATSAM4SD32CA-CUR vs ATSAM4SD32CB-CN |
ATSAM4SD32CA-AUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD32CA-CUR vs ATSAM4SD32CA-AUR |
ATSAM4SD32CB-AU | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD32CA-CUR vs ATSAM4SD32CB-AU |
ATSAM4SD32CB-AN | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD32CA-CUR vs ATSAM4SD32CB-AN |
ATSAM4SD32CA-CFUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD32CA-CUR vs ATSAM4SD32CA-CFUR |