Datasheets
ATSAMC21G17A-MUTS2 by: Microchip Technology Inc

RISC Microcontroller

Part Details for ATSAMC21G17A-MUTS2 by Microchip Technology Inc

Overview of ATSAMC21G17A-MUTS2 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Robotics and Drones

Part Details for ATSAMC21G17A-MUTS2

ATSAMC21G17A-MUTS2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATSAMC21G17A-MUTS2 Part Data Attributes

ATSAMC21G17A-MUTS2 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
ATSAMC21G17A-MUTS2 Microchip Technology Inc RISC Microcontroller
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for ATSAMC21G17A-MUTS2

This table gives cross-reference parts and alternative options found for ATSAMC21G17A-MUTS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC21G17A-MUTS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATSAMC21G17A-MZVAO RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0+ CPU, 48MHz, CMOS, PQCC48 Microchip Technology Inc ATSAMC21G17A-MUTS2 vs ATSAMC21G17A-MZVAO
ATSAMC21G17A-MZTVAO RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQCC48 Microchip Technology Inc ATSAMC21G17A-MUTS2 vs ATSAMC21G17A-MZTVAO
ATSAMC21G17A-MZ510 RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQCC48 Microchip Technology Inc ATSAMC21G17A-MUTS2 vs ATSAMC21G17A-MZ510
ATSAMC21G17A-MN RISC Microcontroller Microchip Technology Inc ATSAMC21G17A-MUTS2 vs ATSAMC21G17A-MN
ATSAMC21G17A-MNT IC MCU 32BIT 128KB FLASH 48QFN Microchip Technology Inc ATSAMC21G17A-MUTS2 vs ATSAMC21G17A-MNT
Part Number Description Manufacturer Compare
ATSAMD21G17A-AZ RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 Microchip Technology Inc ATSAMC21G17A-MUTS2 vs ATSAMD21G17A-AZ
ATSAMD21G17A-AN RISC Microcontroller Microchip Technology Inc ATSAMC21G17A-MUTS2 vs ATSAMD21G17A-AN
STM32F091CBT7TR Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions STMicroelectronics ATSAMC21G17A-MUTS2 vs STM32F091CBT7TR
ATSAMC21G17A-MU RISC Microcontroller Microchip Technology Inc ATSAMC21G17A-MUTS2 vs ATSAMC21G17A-MU
ATSAMC21G17A-MZVAO RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0+ CPU, 48MHz, CMOS, PQCC48 Microchip Technology Inc ATSAMC21G17A-MUTS2 vs ATSAMC21G17A-MZVAO
ATSAMC21G17A-AZT RISC Microcontroller Microchip Technology Inc ATSAMC21G17A-MUTS2 vs ATSAMC21G17A-AZT
STM32F091CBU6TR Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions STMicroelectronics ATSAMC21G17A-MUTS2 vs STM32F091CBU6TR
STM32F091CBT7 Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions STMicroelectronics ATSAMC21G17A-MUTS2 vs STM32F091CBT7
ATSAMC21G17A-MZ510 RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQCC48 Microchip Technology Inc ATSAMC21G17A-MUTS2 vs ATSAMC21G17A-MZ510
ATSAMD21G17A-MZT RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS Microchip Technology Inc ATSAMC21G17A-MUTS2 vs ATSAMD21G17A-MZT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMC21G17A-MUTS2 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMC21G17A-MUTS2 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATSAMC21G17A-MUTS2 would you like to use for your alert(s)?
  • Please alert me when ATSAMC21G17A-MUTS2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMC21G17A-MUTS2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMC21G17A-MUTS2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMC21G17A-MUTS2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMC21G17A-MUTS2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMC21G17A-MUTS2 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: