Part Details for ATSAMC21G17A-MZ510 by Microchip Technology Inc
Overview of ATSAMC21G17A-MZ510 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for ATSAMC21G17A-MZ510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAMC21G17A-MZ510
|
Microchip Technology Inc | C21 CM0+, QFN 48, 5.5V, 48MHz, Tray, 125C, ISELED, Projected EOL: 2049-07-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7900 / $3.8300 | Buy Now |
Part Details for ATSAMC21G17A-MZ510
ATSAMC21G17A-MZ510 CAD Models
ATSAMC21G17A-MZ510 Part Data Attributes
|
ATSAMC21G17A-MZ510
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMC21G17A-MZ510
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQCC48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Current-Max | 6.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMC21G17A-MZ510
This table gives cross-reference parts and alternative options found for ATSAMC21G17A-MZ510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC21G17A-MZ510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMC21G17A-MZT | RISC Microcontroller | Microchip Technology Inc | ATSAMC21G17A-MZ510 vs ATSAMC21G17A-MZT |
ATSAMC21G17A-MUTS2 | RISC Microcontroller | Microchip Technology Inc | ATSAMC21G17A-MZ510 vs ATSAMC21G17A-MUTS2 |
ATSAMC21G17A-MN | RISC Microcontroller | Microchip Technology Inc | ATSAMC21G17A-MZ510 vs ATSAMC21G17A-MN |
ATSAMC21G17A-MU | RISC Microcontroller | Microchip Technology Inc | ATSAMC21G17A-MZ510 vs ATSAMC21G17A-MU |
ATSAMC21G17A-MZTVAO | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQCC48 | Microchip Technology Inc | ATSAMC21G17A-MZ510 vs ATSAMC21G17A-MZTVAO |