ATSAMC21J18A-UU
Description: RISC Microcontroller

Overview of ATSAMC21J18A-UU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Robotics and Drones

CAD Models for ATSAMC21J18A-UU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATSAMC21J18A-UU by Microchip Technology Inc

ATSAMC21J18A-UU
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VFBGA, BGA56,7X8,16
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2019-01-14
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M0
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
R-PBGA-B56
Length
3.444 mm
Low Power Mode
YES
Number of DMA Channels
12
Number of External Interrupts
16
Number of I/O Lines
44
Number of Serial I/Os
8
Number of Terminals
56
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA56,7X8,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
RAM (words)
32768
ROM (words)
262144
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
0.483 mm
Speed
48 MHz
Supply Current-Max
2.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Width
3.17 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAMC21J18A-UU
    Microchip Technology Inc
    RISC Microcontroller
    VS

Alternate Parts for ATSAMC21J18A-UU

This table gives cross-reference parts and alternative options found for ATSAMC21J18A-UU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC21J18A-UU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATSAMC21J18A-UUT RISC Microcontroller Microchip Technology Inc ATSAMC21J18A-UU vs ATSAMC21J18A-UUT
Part Number Description Manufacturer Compare
ATSAMC21J18A-MMZ RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQCC64 Microchip Technology Inc ATSAMC21J18A-UU vs ATSAMC21J18A-MMZ
ATSAMC21J18A-AN RISC Microcontroller Microchip Technology Inc ATSAMC21J18A-UU vs ATSAMC21J18A-AN
ATSAMC21J18A-MMZT RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQCC64 Microchip Technology Inc ATSAMC21J18A-UU vs ATSAMC21J18A-MMZT
ATSAMC21J18A-MZ RISC Microcontroller Microchip Technology Inc ATSAMC21J18A-UU vs ATSAMC21J18A-MZ
ATSAMC21J18A-MZT RISC Microcontroller Microchip Technology Inc ATSAMC21J18A-UU vs ATSAMC21J18A-MZT
EFM32WG940F256-B-QFN64 Microcontroller, Silicon Laboratories Inc ATSAMC21J18A-UU vs EFM32WG940F256-B-QFN64
ATSAMC21J18A-AU RISC Microcontroller Microchip Technology Inc ATSAMC21J18A-UU vs ATSAMC21J18A-AU
ATSAMC21J18A-MZTVAO RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQCC64 Microchip Technology Inc ATSAMC21J18A-UU vs ATSAMC21J18A-MZTVAO
ATSAMC21J18A-AZTVAO RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64 Microchip Technology Inc ATSAMC21J18A-UU vs ATSAMC21J18A-AZTVAO
ATSAMC21J18A-MU RISC Microcontroller Microchip Technology Inc ATSAMC21J18A-UU vs ATSAMC21J18A-MU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMC21J18A-UU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMC21J18A-UU by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATSAMC21J18A-UU would you like to use for your alert(s)?
  • Please alert me when ATSAMC21J18A-UU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMC21J18A-UU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMC21J18A-UU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMC21J18A-UU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMC21J18A-UU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMC21J18A-UU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: