Part Details for EFM32WG940F256-B-QFN64 by Silicon Laboratories Inc
Overview of EFM32WG940F256-B-QFN64 by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM32WG940F256-B-QFN64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH4924
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-64 Rohs Compliant: Yes |Silicon Labs EFM32WG940F256-B-QFN64 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.9900 | Buy Now |
DISTI #
336-EFM32WG940F256-B-QFN64-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64QFN Min Qty: 1300 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$7.7374 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$7.7600 | Buy Now |
Part Details for EFM32WG940F256-B-QFN64
EFM32WG940F256-B-QFN64 CAD Models
EFM32WG940F256-B-QFN64 Part Data Attributes
|
EFM32WG940F256-B-QFN64
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32WG940F256-B-QFN64
Silicon Laboratories Inc
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-11-15 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
RAM (words) | 8192 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32WG940F256-B-QFN64
This table gives cross-reference parts and alternative options found for EFM32WG940F256-B-QFN64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32WG940F256-B-QFN64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMC21J18A-MU | RISC Microcontroller | Microchip Technology Inc | EFM32WG940F256-B-QFN64 vs ATSAMC21J18A-MU |
ATSAMC21J18A-AZT | RISC Microcontroller | Microchip Technology Inc | EFM32WG940F256-B-QFN64 vs ATSAMC21J18A-AZT |
ATSAMC21J18A-AZ | RISC Microcontroller | Microchip Technology Inc | EFM32WG940F256-B-QFN64 vs ATSAMC21J18A-AZ |
ATSAMC21J18A-AU | RISC Microcontroller | Microchip Technology Inc | EFM32WG940F256-B-QFN64 vs ATSAMC21J18A-AU |
ATSAMC21J18A-MZ | RISC Microcontroller | Microchip Technology Inc | EFM32WG940F256-B-QFN64 vs ATSAMC21J18A-MZ |
ATSAMC21J18A-UU | RISC Microcontroller | Microchip Technology Inc | EFM32WG940F256-B-QFN64 vs ATSAMC21J18A-UU |
ATSAMC21J18A-MZT | RISC Microcontroller | Microchip Technology Inc | EFM32WG940F256-B-QFN64 vs ATSAMC21J18A-MZT |
ATSAMC21J18A-MN | RISC Microcontroller | Microchip Technology Inc | EFM32WG940F256-B-QFN64 vs ATSAMC21J18A-MN |
ATSAMC21J18A-MZTVAO | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQCC64 | Microchip Technology Inc | EFM32WG940F256-B-QFN64 vs ATSAMC21J18A-MZTVAO |
ATSAMC21J18A-MMZT | RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQCC64 | Microchip Technology Inc | EFM32WG940F256-B-QFN64 vs ATSAMC21J18A-MMZT |