Part Details for ATSAMD21E17L-MF by Microchip Technology Inc
Overview of ATSAMD21E17L-MF by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for ATSAMD21E17L-MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAMD21E17L-MF-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 32QFN Min Qty: 490 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5000 | Buy Now |
DISTI #
ATSAMD21E17L-MF
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.6V to 3.63V 32-Pin QFN Tray - Trays (Alt: ATSAMD21E17L-MF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.5000 / $3.0200 | Buy Now |
DISTI #
556-ATSAMD21E17L-MF
|
Mouser Electronics | ARM Microcontrollers - MCU 32QFN 125C, GREEN,1.6-3.6V,48MHz RoHS: Compliant | 960 |
|
$2.4900 / $3.0200 | Buy Now |
DISTI #
ATSAMD21E17L-MF
|
Microchip Technology Inc | CMO,QFN32,Ligthing,128KFlash,Trays, Extended temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4410 Alternates Available |
|
$2.1800 / $3.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$2.6500 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin QFN EP - Tray | 4410 Factory Stock |
|
$2.4800 / $3.6100 | Buy Now |
DISTI #
ATSAMD21E17L-MF
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.6V to 3.63V 32-Pin QFN Tray - Trays (Alt: ATSAMD21E17L-MF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.5000 / $3.0200 | Buy Now |
|
Ameya Holding Limited | 4410 |
|
RFQ | ||
DISTI #
ATSAMD21E17L-MF
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.6V to 3.63V 32-Pin QFN Tray - Trays (Alt: ATSAMD21E17L-MF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.5000 / $3.0200 | Buy Now |
|
NAC | 32QFN 125C, GREEN,1.6-3.6V,48MHz - Package: 32 VQFN 5x5x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 3430 |
|
$2.5900 / $3.1200 | Buy Now |
Part Details for ATSAMD21E17L-MF
ATSAMD21E17L-MF CAD Models
ATSAMD21E17L-MF Part Data Attributes
|
ATSAMD21E17L-MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21E17L-MF
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 32 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD21E17L-MF
This table gives cross-reference parts and alternative options found for ATSAMD21E17L-MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21E17L-MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD21E17L-MNT | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAMD21E17L-MF vs ATSAMD21E17L-MNT |
ATSAMD21E17L-MFT | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAMD21E17L-MF vs ATSAMD21E17L-MFT |
ATSAMD21E17L-MU | Microcontroller | Microchip Technology Inc | ATSAMD21E17L-MF vs ATSAMD21E17L-MU |
ATSAMD21E17L-MZ | Microcontroller | Microchip Technology Inc | ATSAMD21E17L-MF vs ATSAMD21E17L-MZ |