There are no models available for this part yet.
Overview of ATSAMD21J15A-MNT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) | |
DLFC15 | Coilcraft Inc | Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Panel Mount, Male-Female | |
DLFC25 | Coilcraft Inc | Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Panel Mount, Male-Female |
CAD Models for ATSAMD21J15A-MNT by Microchip Technology Inc
Part Data Attributes for ATSAMD21J15A-MNT by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Date Of Intro
|
2018-04-25
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
CPU Family
|
CORTEX-M0
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N64
|
Length
|
9 mm
|
Number of I/O Lines
|
52
|
Number of Terminals
|
64
|
Number of Timers
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Speed
|
48 MHz
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.62 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATSAMD21J15A-MNT
This table gives cross-reference parts and alternative options found for ATSAMD21J15A-MNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21J15A-MNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD21J15A-MU | RISC Microcontroller | Microchip Technology Inc | ATSAMD21J15A-MNT vs ATSAMD21J15A-MU |
ATSAMD21J15A-MUT | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, MO-220, QFN-64 | Atmel Corporation | ATSAMD21J15A-MNT vs ATSAMD21J15A-MUT |
ATSAMD21J15A-MU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, MO-220, QFN-64 | Atmel Corporation | ATSAMD21J15A-MNT vs ATSAMD21J15A-MU |
ATSAMD21J15A-MFT | RISC Microcontroller | Microchip Technology Inc | ATSAMD21J15A-MNT vs ATSAMD21J15A-MFT |
ATSAMD21J15A-MN | RISC Microcontroller | Microchip Technology Inc | ATSAMD21J15A-MNT vs ATSAMD21J15A-MN |
ATSAMD21J15A-MF | RISC Microcontroller | Microchip Technology Inc | ATSAMD21J15A-MNT vs ATSAMD21J15A-MF |