Microcontrollers and Processors
ATSAMD21J15A-MUT
Description: RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, MO-220, QFN-64

Overview of ATSAMD21J15A-MUT by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ATSAMD21J15A-MUT by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATSAMD21J15A-MUT by Atmel Corporation

ATSAMD21J15A-MUT
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Package Description
HVQCCN, LCC64,.35SQ,20
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-XQCC-N64
JESD-609 Code
e3
Length
9 mm
Moisture Sensitivity Level
3
Number of I/O Lines
52
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
4096
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
48 MHz
Supply Current-Max
7 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAMD21J15A-MUT
    Atmel Corporation
    RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, MO-220, QFN-64
    VS

Alternate Parts for ATSAMD21J15A-MUT

This table gives cross-reference parts and alternative options found for ATSAMD21J15A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21J15A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATSAMD21J15A-MU RISC Microcontroller Microchip Technology Inc ATSAMD21J15A-MUT vs ATSAMD21J15A-MU
ATSAMD21J15A-MU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, MO-220, QFN-64 Atmel Corporation ATSAMD21J15A-MUT vs ATSAMD21J15A-MU
ATSAMD21J15A-MFT RISC Microcontroller Microchip Technology Inc ATSAMD21J15A-MUT vs ATSAMD21J15A-MFT
ATSAMD21J15A-MN RISC Microcontroller Microchip Technology Inc ATSAMD21J15A-MUT vs ATSAMD21J15A-MN
ATSAMD21J15A-MNT RISC Microcontroller Microchip Technology Inc ATSAMD21J15A-MUT vs ATSAMD21J15A-MNT
ATSAMD21J15A-MF RISC Microcontroller Microchip Technology Inc ATSAMD21J15A-MUT vs ATSAMD21J15A-MF
Part Number Description Manufacturer Compare
ATSAMD21J15A-AN RISC Microcontroller Microchip Technology Inc ATSAMD21J15A-MUT vs ATSAMD21J15A-AN
ATSAMD21J15B-CZ Microcontroller Microchip Technology Inc ATSAMD21J15A-MUT vs ATSAMD21J15B-CZ
ATSAMD21J15A-MN RISC Microcontroller Microchip Technology Inc ATSAMD21J15A-MUT vs ATSAMD21J15A-MN
ATSAMD21J15A-MFT RISC Microcontroller Microchip Technology Inc ATSAMD21J15A-MUT vs ATSAMD21J15A-MFT
ATSAMD21J15B-AN RISC Microcontroller Microchip Technology Inc ATSAMD21J15A-MUT vs ATSAMD21J15B-AN
ATSAMD21J15B-MZ RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS Microchip Technology Inc ATSAMD21J15A-MUT vs ATSAMD21J15B-MZ
ATSAMD21J15A-AF RISC Microcontroller Microchip Technology Inc ATSAMD21J15A-MUT vs ATSAMD21J15A-AF
ATSAMD21J15A-ANT RISC Microcontroller Microchip Technology Inc ATSAMD21J15A-MUT vs ATSAMD21J15A-ANT
ATSAMD21J15A-MNT RISC Microcontroller Microchip Technology Inc ATSAMD21J15A-MUT vs ATSAMD21J15A-MNT
ATSAMD21J15A-AFT RISC Microcontroller Microchip Technology Inc ATSAMD21J15A-MUT vs ATSAMD21J15A-AFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMD21J15A-MUT by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMD21J15A-MUT by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATSAMD21J15A-MUT would you like to use for your alert(s)?
  • Please alert me when ATSAMD21J15A-MUT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMD21J15A-MUT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMD21J15A-MUT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMD21J15A-MUT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMD21J15A-MUT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMD21J15A-MUT by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: