ATSAME51G18A-MUT
Microchip Technology Inc
Description: RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS

Overview of ATSAME51G18A-MUT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Robotics and Drones

Price & Stock for ATSAME51G18A-MUT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02AH9350
Newark Mcu, 32Bit, 120Mhz, Vqfn-48, Product Range:Sam32 Family Sam E5X Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:256Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Microchip ATSAME51G18A-MUT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $4.7100
$4.7100 Buy Now
DISTI # ATSAME51G18A-MUTCT-ND
DigiKey IC MCU 32BIT 256KB FLASH 48VQFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4000
In Stock
  • 1 $5.6800
  • 4,000 $4.7100
$4.7100 / $5.6800 Buy Now
DISTI # ATSAME51G18A-MUT
Avnet Americas Microcontroller 32-Bit ARM Cortex-M4F RISC 256KB Flash 48-Pin VQFN T/R - Tape and Reel (Alt: ATSAME51G18A-MUT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $5.6800
  • 25 $5.2000
  • 100 $4.7100
$4.7100 / $5.6800 Buy Now
DISTI # 556-ATSAME51G18A-MUT
Mouser Electronics ARM Microcontrollers - MCU CM4, QFN 48, 256KB Flash, USB,CAN, Indus.85C, T&R RoHS: Compliant 0
  • 4,000 $4.7100
$4.7100 Order Now
DISTI # ATSAME51G18A-MUT
Microchip Technology Inc CM4, QFN 48, 256KB Flash, USB,CAN, Indus.85C, T&R, Projected EOL: 2044-06-25 RoHS: Compliant pbFree: Yes 4000

Alternates Available
  • 1 $5.6800
  • 25 $5.2000
  • 100 $4.7100
  • 1,000 $4.3400
  • 5,000 $4.1300
$4.1300 / $5.6800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $5.0200
$5.0200 Buy Now
Onlinecomponents.com MCU - 32-bit ARM Cortex M4F RISC - 256KB Flash - 3.3V - 48-Pin VQFN - Tape&Reel RoHS: Compliant 4000 Factory Stock
  • 1,000 $13.3900
  • 2,000 $6.8400
  • 3,000 $4.6600
  • 4,000 $4.5600
$4.5600 / $13.3900 Buy Now
NAC 120MHZ 256KB Flash 48 QFN PKG CAN inTapeNReel 85CTemp - Package: 48 VQFN 7x7x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 8000
  • 1 $5.9000
  • 100 $5.3500
  • 500 $5.0100
  • 1,000 $4.8900
$4.8900 / $5.9000 Buy Now
DISTI # ATSAME51G18A-MUT
Avnet Silica Microcontroller 32-Bit ARM Cortex-M4F RISC 256KB Flash 48-Pin VQFN T/R (Alt: ATSAME51G18A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATSAME51G18A-MUT
EBV Elektronik Microcontroller 32-Bit ARM Cortex-M4F RISC 256KB Flash 48-Pin VQFN T/R (Alt: ATSAME51G18A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU - 32-bit ARM Cortex M4F RISC - 256KB Flash - 3.3V - 48-Pin VQFN - Tape&Reel RoHS: Compliant 4000 Factory Stock
  • 1,000 $13.3900
  • 2,000 $6.8400
  • 3,000 $4.6600
  • 4,000 $4.5600
$4.5600 / $13.3900 Buy Now

CAD Models for ATSAME51G18A-MUT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATSAME51G18A-MUT by Microchip Technology Inc

ATSAME51G18A-MUT
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VQFN-48
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M4F
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-XQCC-N48
JESD-609 Code
e3
Length
7 mm
Low Power Mode
YES
Number of DMA Channels
32
Number of External Interrupts
16
Number of I/O Lines
37
Number of Terminals
48
Number of Timers
13
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
131072
RAM (words)
131072
ROM (words)
262144
ROM Programmability
FLASH
Screening Level
ISO/TS-16949
Seated Height-Max
0.9 mm
Speed
120 MHz
Supply Current-Max
60 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAME51G18A-MUT
    Microchip Technology Inc
    RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS
    VS

Alternate Parts for ATSAME51G18A-MUT

This table gives cross-reference parts and alternative options found for ATSAME51G18A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME51G18A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATSAME51G18A-MU-EFP RISC Microcontroller Microchip Technology Inc ATSAME51G18A-MUT vs ATSAME51G18A-MU-EFP
ATSAME51G18A-MU RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS Microchip Technology Inc ATSAME51G18A-MUT vs ATSAME51G18A-MU
ATSAME51G18A-MFT RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS Microchip Technology Inc ATSAME51G18A-MUT vs ATSAME51G18A-MFT
Part Number Description Manufacturer Compare
ATSAMD51G18A-MU-EFP RISC Microcontroller Microchip Technology Inc ATSAME51G18A-MUT vs ATSAMD51G18A-MU-EFP
ATSAME51G19A-MUT-EFP RISC Microcontroller Microchip Technology Inc ATSAME51G18A-MUT vs ATSAME51G19A-MUT-EFP
ATSAMD51G19A-MU RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS Microchip Technology Inc ATSAME51G18A-MUT vs ATSAMD51G19A-MU
ATSAME51G19A-MUT CM4 QFN 48 512KB Flash USB CAN Indus.85C T&R Microchip Technology Inc ATSAME51G18A-MUT vs ATSAME51G19A-MUT
ATSAMD51G19A-MU-EFP RISC Microcontroller Microchip Technology Inc ATSAME51G18A-MUT vs ATSAMD51G19A-MU-EFP
ATSAME51G18A-MU RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS Microchip Technology Inc ATSAME51G18A-MUT vs ATSAME51G18A-MU
ATSAMD51G18A-MFT RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS Microchip Technology Inc ATSAME51G18A-MUT vs ATSAMD51G18A-MFT
ATSAME51G18A-MFT RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS Microchip Technology Inc ATSAME51G18A-MUT vs ATSAME51G18A-MFT
ATSAME51G19A-MU-EFP RISC Microcontroller Microchip Technology Inc ATSAME51G18A-MUT vs ATSAME51G19A-MU-EFP
ATSAMD51G18A-MUT-EFP RISC Microcontroller Microchip Technology Inc ATSAME51G18A-MUT vs ATSAMD51G18A-MUT-EFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAME51G18A-MUT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAME51G18A-MUT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATSAME51G18A-MUT would you like to use for your alert(s)?
  • Please alert me when ATSAME51G18A-MUT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAME51G18A-MUT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAME51G18A-MUT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAME51G18A-MUT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAME51G18A-MUT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAME51G18A-MUT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: