Datasheets
ATSAME51G19A-MU-EFP by: Microchip Technology Inc

RISC Microcontroller

Part Details for ATSAME51G19A-MU-EFP by Microchip Technology Inc

Overview of ATSAME51G19A-MU-EFP by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for ATSAME51G19A-MU-EFP

Part # Distributor Description Stock Price Buy
DISTI # 39AH1595
Newark Mcu, 32Bit, 120Mhz, Vqfn-48, Product Range:Sam32 Family Sam E5X Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Microchip ATSAME51G19A-MU-EFP Min Qty: 416 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.0500
$5.0500 Buy Now
DISTI # 150-ATSAME51G19A-MU-EFP-ND
DigiKey IC MCU 32BIT 512KB FLASH 48VQFN Min Qty: 416 Lead time: 7 Weeks Container: Tray Temporarily Out of Stock
  • 416 $5.0500
$5.0500 Buy Now
DISTI # ATSAME51G19A-MU-EF
Avnet Americas Microcontroller 32-Bit ARM Cortex-M4F RISC 512KB Flash 48-Pin VQFN Tray - Trays (Alt: ATSAME51G19A-MU-EF) RoHS: Not Compliant Min Qty: 416 Package Multiple: 416 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 1 $6.0700
  • 25 $5.5800
  • 100 $5.0500
$5.0500 / $6.0700 Buy Now
DISTI # 556-AME51G19A-MU-EFP
Mouser Electronics ARM Microcontrollers - MCU CM4, QFN48, 512KFlash, Tray, USB, CAN, Extended Flash Performance RoHS: Compliant 0
  • 416 $5.0500
$5.0500 Order Now
DISTI # ATSAME51G19A-MU-EFP
Microchip Technology Inc CM4, QFN48, 512KFlash, Tray, USB, CAN, Extended Flash Performance, Projected EOL: 2044-07-04 RoHS: Compliant pbFree: Yes 1664

Alternates Available
  • 1 $6.0700
  • 25 $5.5800
  • 100 $5.0500
  • 1,000 $4.6400
  • 5,000 $4.4100
$4.4100 / $6.0700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 0
  • 416 $5.3700
$5.3700 Buy Now
Onlinecomponents.com MCU - 32-bit ARM Cortex M4F RISC - 512KB Flash - 3.3V - 48-Pin VQFN - Tray RoHS: Compliant 1664 Factory Stock
  • 104 $10.0600
  • 208 $6.1900
  • 312 $4.9000
  • 416 $4.8000
$4.8000 / $10.0600 Buy Now
Ameya Holding Limited   1664
RFQ
NAC 120MHZ 512KB Flash 48 QFN PKG CAN inTray 85CTemp [operational below -20C] - Package: 48 VQFN 7x7x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 416 Container: Tray 832
  • 1 $6.3100
  • 100 $5.7200
  • 500 $5.3600
  • 1,000 $5.2300
$5.2300 / $6.3100 Buy Now
DISTI # ATSAME51G19A-MU-EFP
EBV Elektronik Microcontroller 32-Bit ARM Cortex-M4F RISC 512KB Flash 48-Pin VQFN Tray (Alt: ATSAME51G19A-MU-EFP) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU - 32-bit ARM Cortex M4F RISC - 512KB Flash - 3.3V - 48-Pin VQFN - Tray RoHS: Compliant 1664 Factory Stock
  • 104 $10.0600
  • 208 $6.1900
  • 312 $4.9000
  • 416 $4.8000
$4.8000 / $10.0600 Buy Now

Part Details for ATSAME51G19A-MU-EFP

ATSAME51G19A-MU-EFP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATSAME51G19A-MU-EFP Part Data Attributes

ATSAME51G19A-MU-EFP Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
ATSAME51G19A-MU-EFP Microchip Technology Inc RISC Microcontroller
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description VQFN-48
Reach Compliance Code compliant
ECCN Code 5A992.C
HTS Code 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan NO
CPU Family CORTEX-M4F
Clock Frequency-Max 48 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-XQCC-N48
JESD-609 Code e3
Length 7 mm
Low Power Mode YES
Number of DMA Channels 32
Number of External Interrupts 16
Number of I/O Lines 37
Number of Terminals 48
Number of Timers 13
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
RAM (bytes) 196608
RAM (words) 196608
ROM (words) 524288
ROM Programmability FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 0.9 mm
Speed 120 MHz
Supply Current-Max 60 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for ATSAME51G19A-MU-EFP

This table gives cross-reference parts and alternative options found for ATSAME51G19A-MU-EFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME51G19A-MU-EFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATSAME51G19A-MZ RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS Microchip Technology Inc ATSAME51G19A-MU-EFP vs ATSAME51G19A-MZ
ATSAME51G19A-MZT RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS Microchip Technology Inc ATSAME51G19A-MU-EFP vs ATSAME51G19A-MZT
SAME51G19A-MUT Microcontroller Microchip Technology Inc ATSAME51G19A-MU-EFP vs SAME51G19A-MUT
SAME51G19A-MF Microcontroller Microchip Technology Inc ATSAME51G19A-MU-EFP vs SAME51G19A-MF
SAME51G19A-MUT-EFP Microcontroller Microchip Technology Inc ATSAME51G19A-MU-EFP vs SAME51G19A-MUT-EFP
SAME51G19A-MFT Microcontroller Microchip Technology Inc ATSAME51G19A-MU-EFP vs SAME51G19A-MFT
ATSAME51G19A-MFT CM4 QFN 48 512KB Flash USB CAN Indus.125C T&R Microchip Technology Inc ATSAME51G19A-MU-EFP vs ATSAME51G19A-MFT
ATSAME51G19A-MZVAO RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 100MHz, CMOS Microchip Technology Inc ATSAME51G19A-MU-EFP vs ATSAME51G19A-MZVAO
ATSAME51G19A-MZTVAO RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 100MHz, CMOS Microchip Technology Inc ATSAME51G19A-MU-EFP vs ATSAME51G19A-MZTVAO
ATSAME51G19A-MUT-EFP RISC Microcontroller Microchip Technology Inc ATSAME51G19A-MU-EFP vs ATSAME51G19A-MUT-EFP
Part Number Description Manufacturer Compare
ATSAME51G18A-MU RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS Microchip Technology Inc ATSAME51G19A-MU-EFP vs ATSAME51G18A-MU
ATSAME51G18A-MZTVAO RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 100MHz, CMOS Microchip Technology Inc ATSAME51G19A-MU-EFP vs ATSAME51G18A-MZTVAO
ATSAMD51G19A-MU-EFP RISC Microcontroller Microchip Technology Inc ATSAME51G19A-MU-EFP vs ATSAMD51G19A-MU-EFP
SAMD51G18A-MFT RISC Microcontroller Microchip Technology Inc ATSAME51G19A-MU-EFP vs SAMD51G18A-MFT
ATSAME51G19A-MU CM4 QFN 48 512KB Flash USB CAN Indus.85C Tray Microchip Technology Inc ATSAME51G19A-MU-EFP vs ATSAME51G19A-MU
ATSAME51G19A-MF CM4 QFN 48 512KB Flash USB CAN Indus.125C Tray Microchip Technology Inc ATSAME51G19A-MU-EFP vs ATSAME51G19A-MF
SAMD51G18A-MUT RISC Microcontroller Microchip Technology Inc ATSAME51G19A-MU-EFP vs SAMD51G18A-MUT
ATSAME51G19A-MUT-EFP RISC Microcontroller Microchip Technology Inc ATSAME51G19A-MU-EFP vs ATSAME51G19A-MUT-EFP
ATSAMD51G18A-MUT-EFP RISC Microcontroller Microchip Technology Inc ATSAME51G19A-MU-EFP vs ATSAMD51G18A-MUT-EFP
ATSAME51G19A-MZVAO RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 100MHz, CMOS Microchip Technology Inc ATSAME51G19A-MU-EFP vs ATSAME51G19A-MZVAO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAME51G19A-MU-EFP by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAME51G19A-MU-EFP by Microchip Technology Inc

  • Please alert me when ATSAME51G19A-MU-EFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATSAME51G19A-MU-EFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAME51G19A-MU-EFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATSAME51G19A-MU-EFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAME51G19A-MU-EFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAME51G19A-MU-EFP by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: