-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CM4 QFN 48 512KB Flash USB CAN Indus.125C Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9351
|
Newark | Mcu, 32Bit, 100Mhz, Vqfn-48, Product Range:Sam32 Family Sam E5X Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:512Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Microchip ATSAME51G19A-MF Min Qty: 416 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 | Buy Now |
DISTI #
ATSAME51G19A-MF-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 48VQFN Min Qty: 1 Lead time: 9 Weeks Container: Tray |
486 In Stock |
|
$5.4700 / $6.5900 | Buy Now |
DISTI #
ATSAME51G19A-MF
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4F RISC 512KB Flash 48-Pin VQFN Tray - Trays (Alt: ATSAME51G19A-MF) RoHS: Not Compliant Min Qty: 416 Package Multiple: 416 Lead time: 54 Weeks, 1 Days Container: Tray | 0 |
|
$5.4700 / $6.5900 | Buy Now |
DISTI #
556-ATSAME51G19A-MF
|
Mouser Electronics | ARM Microcontrollers - MCU 120MHZ 512KB Flash 48 QFN PKG CAN inTray 125CTemp RoHS: Compliant | 1183 |
|
$5.4600 / $6.5900 | Buy Now |
DISTI #
ATSAME51G19A-MF
|
Microchip Technology Inc | CM4, QFN 48, 512KB Flash, USB,CAN,Indus.125C, Tray, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1248 Alternates Available |
|
$4.8100 / $6.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 | 0 |
|
$5.8200 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4F RISC - 512KB Flash - 3.3V - 48-Pin VQFN - Tray | 1248 Factory Stock |
|
$4.9900 / $6.3600 | Buy Now |
DISTI #
ATSAME51G19A-MF
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4F RISC 512KB Flash 48-Pin VQFN Tray - Trays (Alt: ATSAME51G19A-MF) RoHS: Not Compliant Min Qty: 416 Package Multiple: 416 Lead time: 54 Weeks, 1 Days Container: Tray | 0 |
|
$5.4700 / $6.5900 | Buy Now |
|
Ameya Holding Limited | 1248 |
|
RFQ | ||
DISTI #
ATSAME51G19A-MF
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4F RISC 512KB Flash 48-Pin VQFN Tray - Trays (Alt: ATSAME51G19A-MF) RoHS: Not Compliant Min Qty: 416 Package Multiple: 416 Lead time: 54 Weeks, 1 Days Container: Tray | 0 |
|
$5.4700 / $6.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAME51G19A-MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAME51G19A-MF
Microchip Technology Inc
CM4 QFN 48 512KB Flash USB CAN Indus.125C Tray
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 54 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 196608 | |
RAM (words) | 196608 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 100 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAME51G19A-MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME51G19A-MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAME51G19A-MUT-EFP | Microcontroller | Microchip Technology Inc | ATSAME51G19A-MF vs SAME51G19A-MUT-EFP |
SAME51G19A-MZT | Microcontroller | Microchip Technology Inc | ATSAME51G19A-MF vs SAME51G19A-MZT |
ATSAME51G19A-MU-EFP | RISC Microcontroller | Microchip Technology Inc | ATSAME51G19A-MF vs ATSAME51G19A-MU-EFP |
SAME51G19A-MU-EFP | Microcontroller | Microchip Technology Inc | ATSAME51G19A-MF vs SAME51G19A-MU-EFP |
SAME51G19A-MFT | Microcontroller | Microchip Technology Inc | ATSAME51G19A-MF vs SAME51G19A-MFT |
ATSAME51G19A-MFT | CM4 QFN 48 512KB Flash USB CAN Indus.125C T&R | Microchip Technology Inc | ATSAME51G19A-MF vs ATSAME51G19A-MFT |
ATSAME51G19A-MU | CM4 QFN 48 512KB Flash USB CAN Indus.85C Tray | Microchip Technology Inc | ATSAME51G19A-MF vs ATSAME51G19A-MU |
SAME51G19A-MU | Microcontroller | Microchip Technology Inc | ATSAME51G19A-MF vs SAME51G19A-MU |
SAME51G19A-MUT | Microcontroller | Microchip Technology Inc | ATSAME51G19A-MF vs SAME51G19A-MUT |
ATSAME51G19A-MUT-EFP | RISC Microcontroller | Microchip Technology Inc | ATSAME51G19A-MF vs ATSAME51G19A-MUT-EFP |