Part Details for ATSAME51G18A-MZTVAO by Microchip Technology Inc
Overview of ATSAME51G18A-MZTVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAME51G18A-MZTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAME51G18A-MZTVAO
|
Microchip Technology Inc | CM4, QFN 48, 256KB Flash, USB,CAN, Auto AECQ100 Compatible 125C, T&R, Projected EOL: 2044-07-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.9400 / $6.8000 | Buy Now |
Part Details for ATSAME51G18A-MZTVAO
ATSAME51G18A-MZTVAO CAD Models
ATSAME51G18A-MZTVAO Part Data Attributes
|
ATSAME51G18A-MZTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAME51G18A-MZTVAO
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 100MHz, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 100 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAME51G18A-MZTVAO
This table gives cross-reference parts and alternative options found for ATSAME51G18A-MZTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME51G18A-MZTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAME51G18A-MU-EFP | RISC Microcontroller | Microchip Technology Inc | ATSAME51G18A-MZTVAO vs ATSAME51G18A-MU-EFP |
ATSAME51G18A-MF | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | ATSAME51G18A-MZTVAO vs ATSAME51G18A-MF |
SAME51G18A-MF | Microcontroller | Microchip Technology Inc | ATSAME51G18A-MZTVAO vs SAME51G18A-MF |
ATSAME51G18A-MUT | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS | Microchip Technology Inc | ATSAME51G18A-MZTVAO vs ATSAME51G18A-MUT |
SAME51G18A-MFT | Microcontroller | Microchip Technology Inc | ATSAME51G18A-MZTVAO vs SAME51G18A-MFT |
SAME51G18A-MZ | Microcontroller | Microchip Technology Inc | ATSAME51G18A-MZTVAO vs SAME51G18A-MZ |
SAME51G18A-MU | Microcontroller | Microchip Technology Inc | ATSAME51G18A-MZTVAO vs SAME51G18A-MU |
ATSAME51G18A-MFT | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | ATSAME51G18A-MZTVAO vs ATSAME51G18A-MFT |
SAME51G18A-MUT-EFP | Microcontroller | Microchip Technology Inc | ATSAME51G18A-MZTVAO vs SAME51G18A-MUT-EFP |
SAME51G18A-MUT | Microcontroller | Microchip Technology Inc | ATSAME51G18A-MZTVAO vs SAME51G18A-MUT |