Part Details for ATSAME70Q20B-ANT by Microchip Technology Inc
Overview of ATSAME70Q20B-ANT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ATSAME70Q20B-ANT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAME70Q20B-ANTCT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6265 In Stock |
|
$12.9400 / $15.7100 | Buy Now |
DISTI #
ATSAME70Q20B-ANT
|
Avnet Americas | 32-Bit ARM Cortex-M7 Microcontroller RISC 1 Mbyte Flash 384 Kbyte SRAM 1.8V/3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: ATSAME70Q20B-ANT) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$12.9400 / $15.7100 | Buy Now |
DISTI #
556-ATSAME70Q20B-ANT
|
Mouser Electronics | ARM Microcontrollers - MCU CM7,1024kB Flash,384kB SRAM,LQFP144,T&R RoHS: Compliant | 1439 |
|
$12.9300 / $15.3200 | Buy Now |
DISTI #
ATSAME70Q20B-ANT
|
Microchip Technology Inc | Cortex-M7, 300 MHZ, 1MB Flash, 384KB SRAM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1386 Alternates Available |
|
$11.3300 / $15.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$13.7300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 144-Pin LQFP - Tape&reel | 0 |
|
$12.7000 / $35.7100 | Buy Now |
|
Bristol Electronics | 1751 |
|
RFQ | ||
DISTI #
ATSAME70Q20B-ANT
|
Avnet Americas | 32-Bit ARM Cortex-M7 Microcontroller RISC 1 Mbyte Flash 384 Kbyte SRAM 1.8V/3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: ATSAME70Q20B-ANT) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$12.9400 / $15.7100 | Buy Now |
|
Ameya Holding Limited | 1386 |
|
RFQ | ||
DISTI #
ATSAME70Q20B-ANT
|
Avnet Americas | 32-Bit ARM Cortex-M7 Microcontroller RISC 1 Mbyte Flash 384 Kbyte SRAM 1.8V/3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: ATSAME70Q20B-ANT) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$12.9400 / $15.7100 | Buy Now |
Part Details for ATSAME70Q20B-ANT
ATSAME70Q20B-ANT CAD Models
ATSAME70Q20B-ANT Part Data Attributes
|
ATSAME70Q20B-ANT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAME70Q20B-ANT
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 114 | |
Number of Terminals | 144 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 393216 | |
RAM (words) | 393216 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.6 mm | |
Speed | 300 MHz | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAME70Q20B-ANT
This table gives cross-reference parts and alternative options found for ATSAME70Q20B-ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME70Q20B-ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAME70Q20B-AN | Cortex-M7 300 MHZ 1MB Flash 384KB SRAM | Microchip Technology Inc | ATSAME70Q20B-ANT vs ATSAME70Q20B-AN |