Part Details for ATSAMG55J19B-AUT by Microchip Technology Inc
Overview of ATSAMG55J19B-AUT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ATSAMG55J19B-AUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK3432
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-64 Rohs Compliant: Yes |Microchip ATSAMG55J19B-AUT RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$4.9200 | Buy Now |
DISTI #
ATSAMG55J19B-AUTCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64LQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2863 In Stock |
|
$4.7300 / $5.7400 | Buy Now |
DISTI #
ATSAMG55J19B-AUT
|
Avnet Americas | TQFP, MRL B IND TEMP T&R - Tape and Reel (Alt: ATSAMG55J19B-AUT) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.7300 / $5.7400 | Buy Now |
DISTI #
ATSAMG55J19B-AUT
|
Avnet Americas | TQFP, MRL B IND TEMP T&R - Tape and Reel (Alt: ATSAMG55J19B-AUT) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.7300 / $5.7400 | Buy Now |
DISTI #
556-ATSAMG55J19B-AUT
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP, MRL B IND TEMP T&R RoHS: Compliant | 1180 |
|
$4.7300 / $5.7400 | Buy Now |
DISTI #
ATSAMG55J19B-AUT
|
Microchip Technology Inc | TQFP, MRL B IND TEMP T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes | 90670 |
|
$4.1400 / $5.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$5.0300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tape&Reel RoHS: Compliant | 88500 Factory Stock |
|
$4.6400 / $13.0300 | Buy Now |
DISTI #
69766763
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2328 | Americas - 4500 |
|
$3.9020 / $4.3180 | Buy Now |
|
NAC | TQFP, MRL B IND TEMP T&R - Package: 64 LQFP 10x10x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 70500 |
|
$4.9000 / $5.9100 | Buy Now |
Part Details for ATSAMG55J19B-AUT
ATSAMG55J19B-AUT CAD Models
ATSAMG55J19B-AUT Part Data Attributes
|
ATSAMG55J19B-AUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMG55J19B-AUT
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 64LQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.15 MIN SUPPLY AT 100 MHz | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 30 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 180224 | |
RAM (words) | 90112 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMG55J19B-AUT
This table gives cross-reference parts and alternative options found for ATSAMG55J19B-AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMG55J19B-AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMG55J19B-AU | IC MCU 32BIT 512KB FLASH 64LQFP | Microchip Technology Inc | ATSAMG55J19B-AUT vs ATSAMG55J19B-AU |