Part Details for ATSAML10E16A-AZ by Microchip Technology Inc
Overview of ATSAML10E16A-AZ by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAML10E16A-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAML10E16A-AZ
|
Microchip Technology Inc | TQFP 32, 64KBFlash/16KB SRAM, 125 Temp AUTO AECQ100 Compatible,Green, Tray, Projected EOL: 2044-10-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4500 / $3.3600 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for ATSAML10E16A-AZ
ATSAML10E16A-AZ CAD Models
ATSAML10E16A-AZ Part Data Attributes
|
ATSAML10E16A-AZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML10E16A-AZ
Microchip Technology Inc
TQFP 32 64KBFlash/16KB SRAM 125 Temp AUTO AECQ100 Compatible Green Tray
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 0.247 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAML10E16A-AZ
This table gives cross-reference parts and alternative options found for ATSAML10E16A-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML10E16A-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAML10E16A-AF | RISC Microcontroller | Microchip Technology Inc | ATSAML10E16A-AZ vs ATSAML10E16A-AF |
SAML10E16A-AU | RISC Microcontroller | Microchip Technology Inc | ATSAML10E16A-AZ vs SAML10E16A-AU |
ATSAML10E16A-AUTKPH | RISC Microcontroller | Microchip Technology Inc | ATSAML10E16A-AZ vs ATSAML10E16A-AUTKPH |
ATSAML10E16A-AZT | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP32 | Microchip Technology Inc | ATSAML10E16A-AZ vs ATSAML10E16A-AZT |