Part Details for ATSAML21J17B-ANT by Microchip Technology Inc
Overview of ATSAML21J17B-ANT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2570RHAT | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
CC2570RHAR | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 |
Price & Stock for ATSAML21J17B-ANT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2468
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-64, Product Range:Sam 32 Family Sam L21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAML21J17B-ANT RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2900 | Buy Now |
DISTI #
ATSAML21J17B-ANTCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$4.1600 / $5.0500 | Buy Now |
DISTI #
ATSAML21J17B-ANT
|
Avnet Americas | MCU 32-Bit SAM L21 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: ATSAML21J17B-ANT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.1600 / $5.0500 | Buy Now |
DISTI #
579-ATSAML21J17B-ANT
|
Mouser Electronics | ARM Microcontrollers - MCU 64TQFP 85C, GREEN,1.6-3.6V,48MHz RoHS: Compliant | 1482 |
|
$4.1600 / $5.0500 | Buy Now |
DISTI #
ATSAML21J17B-ANT
|
Microchip Technology Inc | 64TQFP 105C, GREEN,1.6-3.6V,48MHz, Projected EOL: 2044-06-28 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$3.6400 / $5.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$4.4300 | Buy Now |
|
Onlinecomponents.com | MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 64-Pin TQFP - Tape&Reel RoHS: Compliant | 3000 Factory Stock |
|
$3.9600 / $10.8500 | Buy Now |
|
NAC | 64TQFP 85C, GREEN,1.6-3.6V,48MHz - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$4.3200 / $5.2100 | Buy Now |
DISTI #
ATSAML21J17B-ANT
|
Avnet Silica | MCU 32-Bit SAM L21 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R (Alt: ATSAML21J17B-ANT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 64-Pin TQFP - Tape&Reel RoHS: Compliant | 3000 Factory Stock |
|
$3.9600 / $10.8500 | Buy Now |
Part Details for ATSAML21J17B-ANT
ATSAML21J17B-ANT CAD Models
ATSAML21J17B-ANT Part Data Attributes
|
ATSAML21J17B-ANT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML21J17B-ANT
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-06-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 51 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 24576 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAML21J17B-ANT
This table gives cross-reference parts and alternative options found for ATSAML21J17B-ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML21J17B-ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F071RBT7XXX | RISC MICROCONTROLLER | STMicroelectronics | ATSAML21J17B-ANT vs STM32F071RBT7XXX |
STM32F072RBH6 | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STMicroelectronics | ATSAML21J17B-ANT vs STM32F072RBH6 |
STM32F072RBT7 | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STMicroelectronics | ATSAML21J17B-ANT vs STM32F072RBT7 |
ATSAML21J17B-MNT | RISC MICROCONTROLLER | Microchip Technology Inc | ATSAML21J17B-ANT vs ATSAML21J17B-MNT |
STM32F072RBT7XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ATSAML21J17B-ANT vs STM32F072RBT7XXX |
STM32F071RBT6TR | Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU and CEC functions | STMicroelectronics | ATSAML21J17B-ANT vs STM32F071RBT6TR |
STM32F072RBT6 | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STMicroelectronics | ATSAML21J17B-ANT vs STM32F072RBT6 |
STM32F072RBH7XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PBGA64, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-64 | STMicroelectronics | ATSAML21J17B-ANT vs STM32F072RBH7XXX |
STM32F072RBT6TR | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STMicroelectronics | ATSAML21J17B-ANT vs STM32F072RBT6TR |
STM32F072RBT7TR | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STMicroelectronics | ATSAML21J17B-ANT vs STM32F072RBT7TR |