ATSAMV70Q20B-CBTVAO
Microchip Technology Inc
Description: RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PBGA144

Overview of ATSAMV70Q20B-CBTVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for ATSAMV70Q20B-CBTVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ATSAMV70Q20B-CBTVAO
Microchip Technology Inc Auto CM7,1024kB Fl.,BGA144,T&R, Projected EOL: 2044-05-16 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $17.2900
  • 25 $15.8600
  • 100 $14.3600
  • 1,000 $13.2000
  • 5,000 $12.5600
$12.5600 / $17.2900 Buy Now
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for ATSAMV70Q20B-CBTVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATSAMV70Q20B-CBTVAO by Microchip Technology Inc

ATSAMV70Q20B-CBTVAO
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
LFBGA-144
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
24
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M7
Clock Frequency-Max
20 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B144
Length
10 mm
Low Power Mode
YES
Number of DMA Channels
24
Number of External Interrupts
1
Number of I/O Lines
114
Number of Serial I/Os
8
Number of Terminals
144
Number of Timers
12
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA144,12X12,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
RAM (bytes)
393216
ROM (words)
1048576
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.4 mm
Speed
300 MHz
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAMV70Q20B-CBTVAO
    Microchip Technology Inc
    RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PBGA144
    VS

Alternate Parts for ATSAMV70Q20B-CBTVAO

This table gives cross-reference parts and alternative options found for ATSAMV70Q20B-CBTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMV70Q20B-CBTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATSAMV70Q20B-CBVAO RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PBGA144 Microchip Technology Inc ATSAMV70Q20B-CBTVAO vs ATSAMV70Q20B-CBVAO
ATSAMV70Q20B-CBT RISC Microcontroller, CMOS, Atmel Corporation ATSAMV70Q20B-CBTVAO vs ATSAMV70Q20B-CBT
ATSAMV70Q20B-CBT RISC Microcontroller Microchip Technology Inc ATSAMV70Q20B-CBTVAO vs ATSAMV70Q20B-CBT
Part Number Description Manufacturer Compare
ATSAMV70Q20B-CBVAO RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PBGA144 Microchip Technology Inc ATSAMV70Q20B-CBTVAO vs ATSAMV70Q20B-CBVAO
ATSAMV70Q20B-CBT RISC Microcontroller Microchip Technology Inc ATSAMV70Q20B-CBTVAO vs ATSAMV70Q20B-CBT
ATSAMV70Q20B-CNT Microcontroller Microchip Technology Inc ATSAMV70Q20B-CBTVAO vs ATSAMV70Q20B-CNT
ATSAMV70Q20B-ABT Microcontroller Microchip Technology Inc ATSAMV70Q20B-CBTVAO vs ATSAMV70Q20B-ABT
ATSAMV70Q20B-AAB RISC Microcontroller Microchip Technology Inc ATSAMV70Q20B-CBTVAO vs ATSAMV70Q20B-AAB
ATSAMV70Q20B-CBT RISC Microcontroller, CMOS, Atmel Corporation ATSAMV70Q20B-CBTVAO vs ATSAMV70Q20B-CBT
ATSAMV70Q20B-CFBT Microcontroller Microchip Technology Inc ATSAMV70Q20B-CBTVAO vs ATSAMV70Q20B-CFBT
ATSAMV70Q20B-AABT RISC Microcontroller Microchip Technology Inc ATSAMV70Q20B-CBTVAO vs ATSAMV70Q20B-AABT
ATSAMV70Q20B-CB RISC Microcontroller, CMOS, Atmel Corporation ATSAMV70Q20B-CBTVAO vs ATSAMV70Q20B-CB
ATSAMV70Q20B-ANT Microcontroller Microchip Technology Inc ATSAMV70Q20B-CBTVAO vs ATSAMV70Q20B-ANT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMV70Q20B-CBTVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMV70Q20B-CBTVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATSAMV70Q20B-CBTVAO would you like to use for your alert(s)?
  • Please alert me when ATSAMV70Q20B-CBTVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMV70Q20B-CBTVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMV70Q20B-CBTVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMV70Q20B-CBTVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMV70Q20B-CBTVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMV70Q20B-CBTVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: