-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1680
|
Newark | Mcu, 32Bit, 300Mhz, Lqfp-100, Product Range:Sam 32 Family Sam V71 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip ATSAMV71N20B-AAB Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7500 / $12.8900 | Buy Now |
DISTI #
ATSAMV71N20B-AAB-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 90 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.5800 | Buy Now |
DISTI #
ATSAMV71N20B-AAB
|
Avnet Americas | HighEnd MCU - Trays (Alt: ATSAMV71N20B-AAB) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$11.4000 / $13.7200 | Buy Now |
DISTI #
556-ATSAMV71N20B-AAB
|
Mouser Electronics | ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB RoHS: Compliant | 106 |
|
$11.4000 / $13.7200 | Buy Now |
DISTI #
ATSAMV71N20B-AAB
|
Microchip Technology Inc | Automotive Cortex-M7 Ethernet AVB, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
1080 Alternates Available |
|
$9.9800 / $13.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$12.1200 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V 100-Pin LQFP Tray | 0 |
|
$11.9000 / $17.1000 | Buy Now |
DISTI #
ATSAMV71N20B-AAB
|
Avnet Americas | HighEnd MCU - Trays (Alt: ATSAMV71N20B-AAB) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$11.4000 / $13.7200 | Buy Now |
|
Ameya Holding Limited | 1080 |
|
RFQ | ||
|
NAC | 300Mhz, 1MB Flash, 384KB SRAM, LQFP100 - Package: 100 LQFP 14x14x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 900 |
|
$11.8200 / $14.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMV71N20B-AAB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMV71N20B-AAB
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ONE ADC CHANNEL IS RESERVED FOR INTERNAL TEMPERATURE SENSOR | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 150 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 75 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.6 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMV71N20B-AAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMV71N20B-AAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMV71N20B-ABT | Microcontroller | Microchip Technology Inc | ATSAMV71N20B-AAB vs ATSAMV71N20B-ABT |
ATSAMV71N20B-AABT | RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP100 | Microchip Technology Inc | ATSAMV71N20B-AAB vs ATSAMV71N20B-AABT |