Part Details for ATSAMV71N20B-CBT by Microchip Technology Inc
Overview of ATSAMV71N20B-CBT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ATSAMV71N20B-CBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1683
|
Newark | Mcu, 32Bit, 300Mhz, Tfbga-100, Product Range:Sam32 Family Sam V71 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip ATSAMV71N20B-CBT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.8800 | Buy Now |
DISTI #
ATSAMV71N20B-CBT-CT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100TFBGA Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.5001 / $15.0500 | Buy Now |
DISTI #
ATSAMV71N20B-CBT
|
Avnet Americas | MCU 32-Bit SAMV71 ARM Cortex-M7 RISC 1MByte Flash 3V to 3.6V 100-Pin TFBGA T/R - Tape and Reel (Alt: ATSAMV71N20B-CBT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$12.5000 / $15.0500 | Buy Now |
DISTI #
556-ATSAMV71N20B-CBT
|
Mouser Electronics | ARM Microcontrollers - MCU 300Mhz, 1MB Flash, 384KB SRAM, TFBGA100, T&R RoHS: Compliant | 0 |
|
$12.5000 | Order Now |
DISTI #
ATSAMV71N20B-CBT
|
Microchip Technology Inc | Automotive Cortex-M7 Ethernet AVB, Projected EOL: 2044-03-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.9300 / $15.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$13.2900 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V 100-Pin TFBGA T/R RoHS: Compliant | 0 |
|
$12.1600 / $35.6700 | Buy Now |
|
NAC | 300Mhz, 1MB Flash, 384KB SRAM, TFBGA100, T&R - Package: 100 TFBGA 9x9x1.2mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$12.9600 / $15.1900 | Buy Now |
DISTI #
ATSAMV71N20B-CBT
|
EBV Elektronik | MCU 32-Bit SAMV71 ARM Cortex-M7 RISC 1MByte Flash 3V to 3.6V 100-Pin TFBGA T/R (Alt: ATSAMV71N20B-CBT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V 100-Pin TFBGA T/R RoHS: Compliant | 0 |
|
$12.1600 / $35.6700 | Buy Now |
Part Details for ATSAMV71N20B-CBT
ATSAMV71N20B-CBT CAD Models
ATSAMV71N20B-CBT Part Data Attributes
|
ATSAMV71N20B-CBT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMV71N20B-CBT
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PBGA100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ONE ADC CHANNEL IS RESERVED FOR INTERNAL TEMPERATURE SENSOR | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 150 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 75 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 393216 | |
RAM (words) | 393216 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Speed | 300 MHz | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMV71N20B-CBT
This table gives cross-reference parts and alternative options found for ATSAMV71N20B-CBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMV71N20B-CBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMV71N20B-CB | RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PBGA100 | Microchip Technology Inc | ATSAMV71N20B-CBT vs ATSAMV71N20B-CB |