-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4362
|
Newark | Mcu, 8Bit, 20Mhz, Vqfn-Ep-20, Product Range:Avr Family Attiny1626 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:16Kb, No. Of Pins:20Pins, Ic Case/Package:Vqfn-Ep, No. Of I/O S:18I/O S Rohs Compliant: Yes |Microchip ATTINY1626-MF Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8500 | Buy Now |
DISTI #
150-ATTINY1626-MF-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1010 In Stock |
|
$0.8500 / $1.0300 | Buy Now |
DISTI #
ATTINY1626-MF
|
Avnet Americas | Microcontroller 8-Bit AVR RISC 16KB Flash/2KB SRAM 1.8V to 5.5V 20MHz 20-Pin VQFN Tray - Trays (Alt: ATTINY1626-MF) RoHS: Not Compliant Min Qty: 980 Package Multiple: 490 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.8500 / $1.0300 | Buy Now |
DISTI #
556-ATTINY1626-MF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN20, Ind 125C, Green, Tray RoHS: Compliant | 3799 |
|
$0.8500 / $1.0300 | Buy Now |
DISTI #
ATTINY1626-MF
|
Microchip Technology Inc | 20MHz, 16KB, VQFN20, Ind 125C, Green, Tray, Projected EOL: 2044-12-16 RoHS: Compliant pbFree: Yes |
290 Alternates Available |
|
$0.7400 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$0.9000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - -40°C to +125°C - 1.8V to 5.5V - 20-Pin VQFN - Tray | 0 |
|
$0.7740 / $0.9860 | Buy Now |
DISTI #
ATTINY1626-MF
|
Avnet Americas | Microcontroller 8-Bit AVR RISC 16KB Flash/2KB SRAM 1.8V to 5.5V 20MHz 20-Pin VQFN Tray - Trays (Alt: ATTINY1626-MF) RoHS: Not Compliant Min Qty: 980 Package Multiple: 490 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.8500 / $1.0300 | Buy Now |
DISTI #
ATTINY1626-MF
|
TME | IC: AVR microcontroller, VQFN20, Ext.inter: 18, Cmp: 1, ATTINY Min Qty: 1 | 0 |
|
$1.0200 / $1.1500 | RFQ |
|
Ameya Holding Limited | 290 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY1626-MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY1626-MF
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
RAM (words) | 2000 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY1626-MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY1626-MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY1626-XFR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO20 | Microchip Technology Inc | ATTINY1626-MF vs ATTINY1626-XFR |
ATTINY1626-XF | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO20 | Microchip Technology Inc | ATTINY1626-MF vs ATTINY1626-XF |
ATTINY1626-SF | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO20 | Microchip Technology Inc | ATTINY1626-MF vs ATTINY1626-SF |