Part Details for ATTINY426-MUR by Microchip Technology Inc
Overview of ATTINY426-MUR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATTINY426-MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6019
|
Newark | Mcu, 8Bit, 20Mhz, Vqfn-Ep-20, Product Range:Avr Family Attiny426 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:20Pins, Ic Case/Package:Vqfn-Ep, No. Of I/O S:18I/O S Rohs Compliant: Yes |Microchip ATTINY426-MUR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6500 | Buy Now |
DISTI #
150-ATTINY426-MURCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20VQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11503 In Stock |
|
$0.6500 / $0.7900 | Buy Now |
DISTI #
ATTINY426-MUR
|
Avnet Americas | 8 Bit MCU, AVR Family ATtiny426 Series Microcontrollers, AVR, 20 MHz, 4 KB, 20 Pins, VQFN-EP - Tape and Reel (Alt: ATTINY426-MUR) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.7900 | Buy Now |
DISTI #
579-ATTINY426-MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 4KB, VQFN20, Ind 85C, Green, T&R RoHS: Compliant | 29150 |
|
$0.6500 / $0.7900 | Buy Now |
DISTI #
ATTINY426-MUR
|
Microchip Technology Inc | 20MHz, 4KB, VQFN20, Ind 85C, Green, T&R, Projected EOL: 2049-04-21 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$0.5700 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - tinyAVR 2 - 8-Bit - 20MHz - 18 I/O - 4KB (4K x 8) FLASH - 128 x 8 EEPROM - 512 x 8 RAM - 1.8 to 5.5V - 20-VQFN (3x3) - T&R. RoHS: Compliant | 6000 Factory Stock |
|
$0.6210 / $1.7000 | Buy Now |
|
Ameya Holding Limited | 6000 |
|
RFQ | ||
|
NAC | 20MHz, 4KB,VQFN20, Ind 85C, Green, T&R, 20 VQFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 6000 | 12000 |
|
$0.7000 / $0.8600 | Buy Now |
|
Master Electronics | Microcontroller - tinyAVR 2 - 8-Bit - 20MHz - 18 I/O - 4KB (4K x 8) FLASH - 128 x 8 EEPROM - 512 x 8 RAM - 1.8 to 5.5V - 20-VQFN (3x3) - T&R. RoHS: Compliant | 6000 Factory Stock |
|
$0.6210 / $1.7000 | Buy Now |
Part Details for ATTINY426-MUR
ATTINY426-MUR CAD Models
ATTINY426-MUR Part Data Attributes
|
ATTINY426-MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY426-MUR
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 10MHZ @2.7V AND 5MHZ @1.8V | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 20 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY426-MUR
This table gives cross-reference parts and alternative options found for ATTINY426-MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY426-MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY426-MU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC20 | Microchip Technology Inc | ATTINY426-MUR vs ATTINY426-MU |