Part Details for ATTINY426-XF by Microchip Technology Inc
Overview of ATTINY426-XF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATTINY426-XF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6024
|
Newark | Mcu, 8Bit, 20Mhz, Ssop-20, Product Range:Avr Family Attiny426 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop, No. Of I/O S:18I/O S Rohs Compliant: Yes |Microchip ATTINY426-XF Min Qty: 938 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7100 | Buy Now |
DISTI #
150-ATTINY426-XF-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
287 In Stock |
|
$0.7100 / $0.8600 | Buy Now |
DISTI #
ATTINY426-XF
|
Avnet Americas | 8 Bit MCU, AVR Family ATtiny426 Series Microcontrollers, AVR, 20 MHz, 4 KB, 20 Pins, SSOP - Rail/Tube (Alt: ATTINY426-XF) RoHS: Not Compliant Min Qty: 871 Package Multiple: 67 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7100 / $0.8600 | Buy Now |
DISTI #
579-ATTINY426-XF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 4KB, SSOP20, Ind 125C, Green, Tube RoHS: Compliant | 900 |
|
$0.7100 / $0.8600 | Buy Now |
DISTI #
ATTINY426-XF
|
Microchip Technology Inc | 20MHz, 4KB, SSOP20, Ind 125C, Green, Tube, Projected EOL: 2049-04-21 RoHS: Compliant pbFree: Yes |
5556 Alternates Available |
|
$0.6300 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 | 0 |
|
$0.7630 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR® RISC - 20MHz - 4KB Flash - 512 Byte SRAM - 128 Byte EEPROM - 2.5V/3.3V/5V - -40°C to +125°C - 20-pin TSSOP - Tray RoHS: Compliant | 5494 Factory Stock |
|
$0.7540 / $1.0980 | Buy Now |
DISTI #
77911288
|
Verical | ATTINY426-XF Min Qty: 42 Package Multiple: 1 | Americas - 129 |
|
$1.9048 | Buy Now |
DISTI #
ATTINY426-XF
|
TME | IC: AVR microcontroller, SSOP20, Ext.inter: 18, Cmp: 1, ATTINY Min Qty: 1 | 129 |
|
$1.2300 / $1.4500 | Buy Now |
|
Ameya Holding Limited | 5556 |
|
RFQ |
Part Details for ATTINY426-XF
ATTINY426-XF CAD Models
ATTINY426-XF Part Data Attributes
|
ATTINY426-XF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY426-XF
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 8MHZ AT 2.7MIN | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY426-XF
This table gives cross-reference parts and alternative options found for ATTINY426-XF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY426-XF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY426-XU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | ATTINY426-XF vs ATTINY426-XU |
ATTINY426-MUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC20 | Microchip Technology Inc | ATTINY426-XF vs ATTINY426-MUR |
ATTINY426-XUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | ATTINY426-XF vs ATTINY426-XUR |
ATTINY426-MU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC20 | Microchip Technology Inc | ATTINY426-XF vs ATTINY426-MU |
ATTINY426-SUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | ATTINY426-XF vs ATTINY426-SUR |
ATTINY426-MFR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC20 | Microchip Technology Inc | ATTINY426-XF vs ATTINY426-MFR |
ATTINY426-SU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | ATTINY426-XF vs ATTINY426-SU |