Part Details for ATTINY841-SSUR by Microchip Technology Inc
Overview of ATTINY841-SSUR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATTINY841-SSUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6271
|
Newark | Mcu, 8Bit, Attiny, 16Mhz, Wsoic-14, Product Range:Avr Attiny Family Attiny84 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:14Pins, Mcu Case Style:Wsoic, No. Of I/O S:12I/O S, Rohs Compliant: Yes |Microchip ATTINY841-SSUR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4749 |
|
$1.1800 | Buy Now |
DISTI #
27X8555
|
Newark | 16Mhz 14 Soic Ind Grade Green T&r 14 Soic .150In T/R Rohs Compliant: Yes |Microchip ATTINY841-SSUR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 | Buy Now |
DISTI #
ATTINY841-SSURCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31971 In Stock |
|
$1.1300 / $1.3700 | Buy Now |
DISTI #
ATTINY841-SSUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/2.5V/3.3V/5V 14-Pin SOIC T/R - Tape and Reel (Alt: ATTINY841-SSUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1300 / $1.3700 | Buy Now |
DISTI #
556-ATTINY841-SSUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 8K FLASH EE RoHS: Compliant | 916 |
|
$1.1300 / $1.3700 | Buy Now |
DISTI #
ATTINY841-SSUR
|
Microchip Technology Inc | 16MHz 14 SOIC Ind Grade Green T&R, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes | 147532 |
|
$1.0100 / $1.3700 | Buy Now |
|
Future Electronics | ATtiny Series 8 KB Flash 512 B SRAM 16 MHz 8-Bit Microcontroller - VQFN-44 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 16 MHz - 1.8V/2.5V/3.3V/5V - -40°C to +85°C - 14-Pin SOIC W - Tape&Reel |
9000 In Stock 135000 Factory Stock |
|
$1.0500 / $1.1100 | Buy Now |
|
Ameya Holding Limited | ATtiny Series 8 KB Flash 512 B SRAM 16 MHz 8-Bit Microcontroller - VQFN-44 | 78000 |
|
RFQ | |
|
NAC | 16MHz 14 SOIC Ind Grade Green T&R - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 108000 |
|
$1.2000 / $1.4800 | Buy Now |
Part Details for ATTINY841-SSUR
ATTINY841-SSUR CAD Models
ATTINY841-SSUR Part Data Attributes:
|
ATTINY841-SSUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY841-SSUR
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 14SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.645 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.895 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |