Filter Your Search
1 - 2 of 2 results
|
ATTINY841-SSUR
Microchip Technology Inc
|
$1.2617 | Yes | Yes | Active | 8 | 16 MHz | 4096 | 512 | AVR RISC | 12 MHz | 12 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 16 | YES | FLASH | 6 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 8.645 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
ATTINY841-SSUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 4096 | 512 | AVR RISC | 12 MHz | 12 | 12 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 10 | NO | 0 | 16 | AVR | NO | AVR | NO | 8 | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 16 | YES | 0.25 | FLASH | 6 mA | 5.5 V | 1.7 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 8.645 mm | ATMEL CORP | SOP, | compliant | 8542.31.00.01 | Microchip |