Part Details for ATUC64L4U-D3HR by Microchip Technology Inc
Results Overview of ATUC64L4U-D3HR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATUC64L4U-D3HR Information
ATUC64L4U-D3HR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATUC64L4U-D3HR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92T0875
|
Newark | Mcu, 32Bit, 50Mhz, Tllga-48, Product Range:Avr32 Family Atuc Series Microcontrollers, Device Core:Avr, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:64Kb, No. Of Pins:48Pins, Ic Case/Package:Tllga Rohs Compliant: Yes |Microchip ATUC64L4U-D3HR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$6.2100 | Buy Now |
|
DISTI #
1611-ATUC64L4U-D3HRCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48TLLGA Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3021 In Stock |
|
$2.2200 / $6.0300 | Buy Now |
|
DISTI #
ATUC64L4U-D3HR
|
Avnet Americas | MCU 32-bit ATUC AVR RISC 64KB Flash 1.8V 48-Pin TLLGA T/R - Tape and Reel (Alt: ATUC64L4U-D3HR) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Tape & Reel | 0 |
|
$6.2828 / $6.6944 | Buy Now |
|
DISTI #
556-ATUC64L4U-D3HR
|
Mouser Electronics | 32-bit Microcontrollers - MCU UC3L-64KB Fl 48TLLGA 85C Grn RoHS: Compliant | 0 |
|
$6.0300 | Order Now |
|
DISTI #
ATUC64L4U-D3HR
|
Microchip Technology Inc | UC3L-64KB Flash 48TLLGA 85C green T&R, TLLGA, Projected EOL: 2028-12-22 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$5.2800 / $7.3400 | Buy Now |
|
|
Onlinecomponents.com | COO: Thailand RoHS: Compliant | 0 |
|
$5.8700 / $17.2200 | Buy Now |
|
|
NAC | UC3L-64KB Flash 48TLLGA 85C green T&R. Package: 48 TLLGA 5.5x5.5x0.55mm T/R - AV RISC 32 BIT Product Line RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$6.2800 / $7.5700 | Buy Now |
|
|
Master Electronics | COO: Thailand RoHS: Compliant | 0 |
|
$5.8700 / $17.2200 | Buy Now |
US Tariff Estimator: ATUC64L4U-D3HR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ATUC64L4U-D3HR
ATUC64L4U-D3HR Part Data Attributes
|
|
ATUC64L4U-D3HR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATUC64L4U-D3HR
Microchip Technology Inc
UC3L-64KB Flash 48TLLGA 85C green T&R
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Hlga, Lcc48,.24sq,16 | |
| Pin Count | 48 | |
| Manufacturer Package Code | TLLGA-48 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Avr Risc | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-XBGA-N48 | |
| Length | 5.5 Mm | |
| Number of I/O Lines | 36 | |
| Number of Terminals | 48 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HLGA | |
| Package Equivalence Code | LCC48,.24SQ,16 | |
| Package Shape | Square | |
| Package Style | Grid Array, Heat Sink/Slug | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 16384 | |
| ROM (words) | 16384 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 50 Mhz | |
| Supply Voltage-Max | 1.98 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Width | 5.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for ATUC64L4U-D3HR
This table gives cross-reference parts and alternative options found for ATUC64L4U-D3HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATUC64L4U-D3HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ATUC64L4U-AUT | Microchip Technology Inc | $6.1963 | UC3L-64KB Flash 48QFP 85C green Tray | ATUC64L4U-D3HR vs ATUC64L4U-AUT |
| ATUC64L4U-D3HT | Microchip Technology Inc | $6.4521 | UC3L-64KB Flash 48TLLGA 85C green Tray | ATUC64L4U-D3HR vs ATUC64L4U-D3HT |