Part Details for ATXMEGA128A1U-CU by Microchip Technology Inc
Results Overview of ATXMEGA128A1U-CU by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA128A1U-CU Information
ATXMEGA128A1U-CU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA128A1U-CU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - 1.8V/2.5V/3.3V - 100-Pin CBGA - Tray COO: Taiwan RoHS: Compliant |
2 In Stock |
|
$7.3100 / $8.8330 | Buy Now |
|
|
NAC | 100BGA, IND TEMP, GREEN, 1.6-3.6V. Package: 100 TFBGA 9x9x1.2mm TRAY - MCU AVR Product Line RoHS: Compliant Package Multiple: 1 Container: Tray | 0 |
|
$9.0700 / $10.9400 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 1746 |
|
RFQ | |
|
|
Chip Stock | RiscMicrocontroller,16-BIT,Flash,AVRRiscCpu,32MHZ,Cmos,PBGA100 | 4000 |
|
RFQ | |
|
|
Greenchips | Date Code: 22+/TW | 2000 |
|
RFQ | |
|
|
Master Electronics | MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - 1.8V/2.5V/3.3V - 100-Pin CBGA - Tray COO: Taiwan RoHS: Compliant |
2 In Stock |
|
$7.3100 / $8.8330 | Buy Now |
|
|
Win Source Electronics | 2500 |
|
$14.8572 / $22.2858 | Buy Now |
US Tariff Estimator: ATXMEGA128A1U-CU by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ATXMEGA128A1U-CU
ATXMEGA128A1U-CU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ATXMEGA128A1U-CU Part Data Attributes
|
|
ATXMEGA128A1U-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA128A1U-CU
Microchip Technology Inc
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PBGA100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Tfbga, Bga100,10x10,32 | |
| Pin Count | 100 | |
| Manufacturer Package Code | TFBGA-100 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.20 | |
| Has ADC | Yes | |
| Additional Feature | Operates At 1.8 V Minimum Supply At 12 Mhz | |
| Address Bus Width | 24 | |
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Avr Risc | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 8 | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PBGA-B100 | |
| JESD-609 Code | e1 | |
| Length | 9 Mm | |
| Low Power Mode | No | |
| Number of DMA Channels | 4 | |
| Number of External Interrupts | 78 | |
| Number of I/O Lines | 78 | |
| Number of Serial I/Os | 8 | |
| Number of Terminals | 100 | |
| Number of Timers | 8 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFBGA | |
| Package Equivalence Code | BGA100,10X10,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 8192 | |
| RAM (words) | 4096 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 9 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for ATXMEGA128A1U-CU
This table gives cross-reference parts and alternative options found for ATXMEGA128A1U-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA128A1U-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ATXMEGA128A1U-CNR | Microchip Technology Inc | Check for Price | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PBGA100 | ATXMEGA128A1U-CU vs ATXMEGA128A1U-CNR |
ATXMEGA128A1U-CU Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATXMEGA128A1U-CU is 32 MHz.
-
The ATXMEGA128A1U-CU has 128 KB of flash memory.
-
The operating voltage range of the ATXMEGA128A1U-CU is 1.6V to 3.6V.
-
No, the ATXMEGA128A1U-CU does not have built-in USB support. However, it can be implemented using the USART and a USB transceiver.
-
The maximum current consumption of the ATXMEGA128A1U-CU is approximately 15 mA at 3.3V and 32 MHz.