Part Details for ATXMEGA32D4-CUR by Microchip Technology Inc
Overview of ATXMEGA32D4-CUR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ATXMEGA32D4-CUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3952
|
Newark | 49Vfbga, Ind Temp, Green, 1.6-3.6V, T&r 49 Vfbga 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA32D4-CUR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5000 | Buy Now |
DISTI #
ATXMEGA32D4-CURCT-ND
|
DigiKey | IC MCU 8/16BIT 32KB FLSH 49VFBGA Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3900 / $4.0900 | Buy Now |
DISTI #
ATXMEGA32D4-CUR
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA T/R - Tape and Reel (Alt: ATXMEGA32D4-CUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.3900 / $4.0900 | Buy Now |
DISTI #
556-ATXMEGA32D4-CUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB FL 1KB EE 4K SRAM IND 1.6-3.6V RoHS: Compliant | 0 |
|
$3.3900 | Order Now |
DISTI #
ATXMEGA32D4-CUR
|
Microchip Technology Inc | 49VFBGA, IND TEMP, GREEN, 1.6-3.6V, T&R, Projected EOL: 2039-09-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.9500 / $4.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$3.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3000 / $9.6700 | Buy Now |
|
NAC | 49VFBGA, IND TEMP, GREEN, 1.6-3.6V, T&R - Package: 49 VFBGA 5x5x1mm T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$3.5200 / $4.2500 | Buy Now |
DISTI #
ATXMEGA32D4-CUR
|
Avnet Silica | MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA T/R (Alt: ATXMEGA32D4-CUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATXMEGA32D4-CUR
|
EBV Elektronik | MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA T/R (Alt: ATXMEGA32D4-CUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATXMEGA32D4-CUR
ATXMEGA32D4-CUR CAD Models
ATXMEGA32D4-CUR Part Data Attributes
|
ATXMEGA32D4-CUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32D4-CUR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 49VFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 142 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e2 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 49 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA49,7X7,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA32D4-CUR
This table gives cross-reference parts and alternative options found for ATXMEGA32D4-CUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA32D4-CUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATXMEGA32D4-M7 | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC44 | Microchip Technology Inc | ATXMEGA32D4-CUR vs ATXMEGA32D4-M7 |