Filter Your Search
1 - 2 of 2 results
|
ATXMEGA32D4-CUR
Microchip Technology Inc
|
$4.1850 | Yes | Yes | Active | 8 | 32 MHz | 32768 | 4096 | AVR RISC | 142 MHz | 34 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 34 | 2 | 8 | 8 | YES | FLASH | 12 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | 40 | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER NICKEL | BALL | 650 µm | BOTTOM | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||||
|
ATXMEGA32D4-CUR
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 32 MHz | 32768 | 4096 | AVR RISC | 32 MHz | 12 | 34 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 12 | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | NO | AVR | NO | 32 | YES | 8 | YES | 4 | FLASH | 13 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 40 | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1 mm | 5 mm | 5 mm | ATMEL CORP | compliant | Microchip | BGA | 5 X 5 MM, 1 MM HEIGHT, 0.65 MM PITCH, GREEN, VFBGA-49 | 49 | 3A991.A.2 | 8542.31.00.01 |