Part Details for ATXMEGA64D4-CU by Microchip Technology Inc
Results Overview of ATXMEGA64D4-CU by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA64D4-CU Information
ATXMEGA64D4-CU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA64D4-CU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92T0911
|
Newark | 49Vfbga, Ind Temp, Green, 1.6-3.6V 49 Vfbga 5X5X1Mm Tray Rohs Compliant: Yes |Microchip ATXMEGA64D4-CU RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 | Buy Now |
|
DISTI #
ATXMEGA64D4-CU-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLSH 49VFBGA Min Qty: 490 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2400 | Buy Now |
|
DISTI #
ATXMEGA64D4-CU
|
Avnet Americas | - Trays (Alt: ATXMEGA64D4-CU) COO: China RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.5125 / $5.1571 | Buy Now |
|
DISTI #
556-ATXMEGA64D4-CU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB FL,2KB EE,4KB SRAM 1.6-3.6V RoHS: Compliant | 0 |
|
$4.2400 | Order Now |
|
DISTI #
ATXMEGA64D4-CU
|
Microchip Technology Inc | 49VFBGA, IND TEMP, GREEN, 1.6-3.6V, VFBGA, Projected EOL: 2040-11-28 COO: Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray | In Stock: 24500 and Alternates Available |
|
$3.7100 / $5.0800 | Buy Now |
|
|
Onlinecomponents.com | COO: Taiwan RoHS: Compliant | 0 |
|
$4.0200 / $8.3900 | Buy Now |
|
DISTI #
ATXMEGA64D4-CU
|
TME | IC: AVR microcontroller, VFBGA49, Ext.inter: 34, Cmp: 2, ATXMEGA Min Qty: 1 | 0 |
|
$4.6500 / $5.5100 | RFQ |
|
|
NAC | 49VFBGA, IND TEMP, GREEN, 1.6-3.6V. Package: 49 VFBGA 5x5x1mm TRAY - MCU AVR Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 19600 |
|
$4.4000 / $5.3100 | Buy Now |
|
DISTI #
ATXMEGA64D4-CU
|
EBV Elektronik | (Alt: ATXMEGA64D4-CU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Master Electronics | COO: Taiwan RoHS: Compliant | 0 |
|
$4.0200 / $8.3900 | Buy Now |
US Tariff Estimator: ATXMEGA64D4-CU by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ATXMEGA64D4-CU
ATXMEGA64D4-CU Part Data Attributes
|
|
ATXMEGA64D4-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64D4-CU
Microchip Technology Inc
49VFBGA, IND TEMP, GREEN, 1.6-3.6V
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga49,7x7,25 | |
| Pin Count | 49 | |
| Manufacturer Package Code | VFBGA-49 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Operates At 1.6 V Minimum Supply At 12 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | Yes | |
| CPU Family | Avr Risc | |
| Clock Frequency-Max | 142 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PBGA-B49 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 34 | |
| Number of I/O Lines | 34 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 49 | |
| Number of Timers | 4 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA49,7X7,25 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 4096 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 12 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for ATXMEGA64D4-CU
This table gives cross-reference parts and alternative options found for ATXMEGA64D4-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA64D4-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ATXMEGA64D4-AU | Microchip Technology Inc | $4.3217 | 44TQFP, IND TEMP, GREEN, 1.6-3.6V | ATXMEGA64D4-CU vs ATXMEGA64D4-AU |
| ATXMEGA64D4-MHR | Microchip Technology Inc | $4.9500 | 44QFN, IND TEMP, GREEN, 1.6-3.6V, T&R | ATXMEGA64D4-CU vs ATXMEGA64D4-MHR |
| ATXMEGA64D4-AUR | Microchip Technology Inc | $5.1300 | 44TQFP, IND TEMP, GREEN, 1.6-3.6V, T&R | ATXMEGA64D4-CU vs ATXMEGA64D4-AUR |
| ATXMEGA64D4-CUR | Microchip Technology Inc | $5.4250 | 49VFBGA, IND TEMP, GREEN, 1.6-3.6V, T&R | ATXMEGA64D4-CU vs ATXMEGA64D4-CUR |
ATXMEGA64D4-CU Frequently Asked Questions (FAQ)
-
The ATXMEGA64D4-CU can operate at a maximum clock frequency of 32 MHz.
-
The ATXMEGA64D4-CU has 64 KB of flash memory.
-
The ATXMEGA64D4-CU has an operating temperature range of -40°C to +85°C.
-
No, the ATXMEGA64D4-CU does not have built-in USB support. However, it does have a USB interface that can be implemented using the device's USART and a USB transceiver.
-
Yes, the ATXMEGA64D4-CU has several low-power modes, including Idle, Power-down, and Power-save, which can be used to reduce power consumption in low-power applications.