Part Details for AU1FMHM3/I by Vishay Intertechnologies
Overview of AU1FMHM3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AU1FMHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7273
|
Newark | 1A,1000V, avalanche, ultrafast, smf Rect |Vishay AU1FMHM3/I Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 | Buy Now |
DISTI #
AU1FMHM3/I
|
Avnet Americas | Diode Ultrafast Recovery 1000V 1A 2-Pin SMF T/R - Tape and Reel (Alt: AU1FMHM3/I) Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0802 / $0.1019 | Buy Now |
DISTI #
78-AU1FMHM3I
|
Mouser Electronics | Rectifiers 1A 1000V AVALANCHE RECT RoHS: Compliant | 0 |
|
$0.0800 / $0.0920 | Order Now |
DISTI #
AU1FMHM3/I
|
TTI | Rectifiers 1A 1000V AVALANCHE RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0910 | Buy Now |
DISTI #
AU1FMHM3/I
|
EBV Elektronik | Diode Ultrafast Recovery 1000V 1A 2-Pin SMF T/R (Alt: AU1FMHM3/I) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AU1FMHM3/I
AU1FMHM3/I CAD Models
AU1FMHM3/I Part Data Attributes
|
AU1FMHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AU1FMHM3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-10-18 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.85 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for AU1FMHM3/I
This table gives cross-reference parts and alternative options found for AU1FMHM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU1FMHM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR2MSMS | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | AU1FMHM3/I vs SDR2MSMS |
USL1M | 1A, 1000V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | AU1FMHM3/I vs USL1M |
FR107WS | Rectifier Diode, | Rectron Semiconductor | AU1FMHM3/I vs FR107WS |
AR1FM-M3/H | Rectifier Diode, | Vishay Intertechnologies | AU1FMHM3/I vs AR1FM-M3/H |
AR1FMHM3/H | Rectifier Diode, | Vishay Intertechnologies | AU1FMHM3/I vs AR1FMHM3/H |
AU1FM-M3/H | Rectifier Diode, | Vishay Intertechnologies | AU1FMHM3/I vs AU1FM-M3/H |
SA7 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | AU1FMHM3/I vs SA7 |
G1MSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | AU1FMHM3/I vs G1MSF2 |
FM4007-MH-H | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Formosa Microsemi Co Ltd | AU1FMHM3/I vs FM4007-MH-H |
1N4948 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), | JGD Semiconductors Co Ltd | AU1FMHM3/I vs 1N4948 |