Part Details for G1MSF2 by Yangzhou Yangjie Electronics Co Ltd
Overview of G1MSF2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for G1MSF2
G1MSF2 CAD Models
G1MSF2 Part Data Attributes:
|
G1MSF2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
G1MSF2
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 1000 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for G1MSF2
This table gives cross-reference parts and alternative options found for G1MSF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G1MSF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M7L | Rectifier Diode, | Diotec Semiconductor AG | G1MSF2 vs M7L |
G1MSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | G1MSF2 vs G1MSF3 |
HFM107-MH | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | G1MSF2 vs HFM107-MH |
AU1FM-M3/H | Rectifier Diode, | Vishay Intertechnologies | G1MSF2 vs AU1FM-M3/H |
AU1FM-M3/I | Rectifier Diode, | Vishay Intertechnologies | G1MSF2 vs AU1FM-M3/I |
AU1FMHM3/I | Rectifier Diode, | Vishay Intertechnologies | G1MSF2 vs AU1FMHM3/I |
G1MSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | G1MSF2 vs G1MSF1 |
FR107WS | Rectifier Diode, | Rectron Semiconductor | G1MSF2 vs FR107WS |
SDR2MSMS | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | G1MSF2 vs SDR2MSMS |
FM4007-MH-H | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Formosa Microsemi Co Ltd | G1MSF2 vs FM4007-MH-H |