Part Details for AUIRF7103Q by Infineon Technologies AG
Overview of AUIRF7103Q by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AUIRF7103Q
AUIRF7103Q CAD Models
AUIRF7103Q Part Data Attributes
|
AUIRF7103Q
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRF7103Q
Infineon Technologies AG
Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 22 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRF7103Q
This table gives cross-reference parts and alternative options found for AUIRF7103Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF7103Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRF7103QTR | Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8 | Infineon Technologies AG | AUIRF7103Q vs AUIRF7103QTR |
IRF7103PBF | Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | AUIRF7103Q vs IRF7103PBF |
IRF7103TRPBF | Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | International Rectifier | AUIRF7103Q vs IRF7103TRPBF |
IRF7103 | Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | International Rectifier | AUIRF7103Q vs IRF7103 |
IRF7103 | Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Infineon Technologies AG | AUIRF7103Q vs IRF7103 |
IRF7103IPBF | Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8, 8 PIN | International Rectifier | AUIRF7103Q vs IRF7103IPBF |
AUIRF7103Q | Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8 | International Rectifier | AUIRF7103Q vs AUIRF7103Q |
IRF7103PBF | Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | Infineon Technologies AG | AUIRF7103Q vs IRF7103PBF |
IRF7103TRPBF | Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, | Infineon Technologies AG | AUIRF7103Q vs IRF7103TRPBF |