-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6934
|
Newark | Mosfet, N-Ch, 50V, 3A, Soic Rohs Compliant: Yes |Infineon IRF7103TRPBF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.3630 / $0.4030 | Buy Now |
DISTI #
19K8221
|
Newark | Dual N Channel Mosfet, 50V, 3A, Channel Type:N Channel, Drain Source Voltage Vds N Channel:50V, Drain Source Voltage Vds P Channel:50V, Continuous Drain Current Id N Channel:3A, Continuous Drain Current Id P Channel:3A Rohs Compliant: Yes |Infineon IRF7103TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2031 |
|
$0.2470 | Buy Now |
DISTI #
IRF7103PBFCT-ND
|
DigiKey | MOSFET 2N-CH 50V 3A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13974 In Stock |
|
$0.3085 / $0.9300 | Buy Now |
DISTI #
IRF7103TRPBF
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 50V 3A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7103TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 176000 |
|
RFQ | |
DISTI #
70017405
|
RS | IRF7103TRPBF Dual N-channel MOSFET Transistor, 3 A, 50 V, 8-Pin SOIC | Infineon IRF7103TRPBF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | Dual N-Channel 50V 0.13 Ohm 12 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Container: Reel | 240000Reel |
|
$0.1250 / $0.1340 | Buy Now |
|
Future Electronics | Dual N-Channel 50V 0.13 Ohm 12 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
DISTI #
IRF7103TRPBF
|
TME | Transistor: N-MOSFET x2, unipolar, 50V, 3A, 2W, SO8 Min Qty: 1 | 0 |
|
$0.2430 / $0.7130 | RFQ |
DISTI #
TMOSP11844
|
Rutronik | MOSFET DUAL N-CH SO-8 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1926 / $0.2497 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF7103TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7103TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF7103TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7103TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7103 | Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Infineon Technologies AG | IRF7103TRPBF vs IRF7103 |
IRF7103 | Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | International Rectifier | IRF7103TRPBF vs IRF7103 |
IRF7103TRPBF | Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | International Rectifier | IRF7103TRPBF vs IRF7103TRPBF |
IRF7103PBF | Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | Infineon Technologies AG | IRF7103TRPBF vs IRF7103PBF |
IRF7103PBF | Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | IRF7103TRPBF vs IRF7103PBF |
AUIRF7103QTR | Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8 | International Rectifier | IRF7103TRPBF vs AUIRF7103QTR |
AUIRF7103QTR | Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8 | Infineon Technologies AG | IRF7103TRPBF vs AUIRF7103QTR |
IRF7103UTRPBF | Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | International Rectifier | IRF7103TRPBF vs IRF7103UTRPBF |
AUIRF7103Q | Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8 | Infineon Technologies AG | IRF7103TRPBF vs AUIRF7103Q |