Part Details for AUIRF7342QTR by Infineon Technologies AG
Overview of AUIRF7342QTR by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRF7342QTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK4264
|
Newark | Mosfet, P-Ch, 55V, 3.4A, Soic Rohs Compliant: Yes |Infineon AUIRF7342QTR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
13AC8128
|
Newark | Mosfet, Aec-Q101, Dual P-Ch, Soic-8, Transistor Polarity:Dual P Channel, Continuous Drain Current Id:-3.4A, Drain Source Voltage Vds:-55V, On Resistance Rds(On):0.095Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-3V, Rohs Compliant: Yes |Infineon AUIRF7342QTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
71241738
|
Verical | Trans MOSFET P-CH 55V 3.4A Automotive AEC-Q101 8-Pin SOIC T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2327 | Americas - 32 |
|
$2.8000 / $4.3875 | Buy Now |
DISTI #
SMC-AUIRF7342QTR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6685 |
|
RFQ | |
DISTI #
C1S322001056689
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 32 |
|
$2.2400 / $3.5100 | Buy Now |
|
LCSC | 55V 3.4A 105m3.4A10V 2W 3V250uA 2 P-Channel SO-8 MOSFETs ROHS | 8 |
|
$3.5403 / $3.7496 | Buy Now |
|
Win Source Electronics | MOSFET 2P-CH 55V 3.4A 8SOIC | 29462 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for AUIRF7342QTR
AUIRF7342QTR CAD Models
AUIRF7342QTR Part Data Attributes
|
AUIRF7342QTR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRF7342QTR
Infineon Technologies AG
Power Field-Effect Transistor, 3.4A I(D), 55V, 0.105ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 114 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 3.4 A | |
Drain-source On Resistance-Max | 0.105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRF7342QTR
This table gives cross-reference parts and alternative options found for AUIRF7342QTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF7342QTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7342 | Power Field-Effect Transistor, 3.4A I(D), 55V, 0.105ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, | International Rectifier | AUIRF7342QTR vs IRF7342 |
IRF7342TRPBF | Power Field-Effect Transistor, 3.4A I(D), 55V, 0.105ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, | International Rectifier | AUIRF7342QTR vs IRF7342TRPBF |
IRF7342TR | Power Field-Effect Transistor, 3.4A I(D), 55V, 0.105ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | International Rectifier | AUIRF7342QTR vs IRF7342TR |
IRF7342TRPBF | Power Field-Effect Transistor, 3.4A I(D), 55V, 0.105ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, GREEN, SOP-8 | Infineon Technologies AG | AUIRF7342QTR vs IRF7342TRPBF |
IRF7342PBF | Power Field-Effect Transistor, 3.4A I(D), 55V, 0.105ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | Infineon Technologies AG | AUIRF7342QTR vs IRF7342PBF |