There are no models available for this part yet.
Overview of AUIRFR5410TRR by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AUIRFR5410TRR by International Rectifier
Part Data Attributes for AUIRFR5410TRR by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
TO-252AA
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED, HIGH RELIABILITY
|
Avalanche Energy Rating (Eas)
|
194 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
13 A
|
Drain-source On Resistance-Max
|
0.205 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
66 W
|
Pulsed Drain Current-Max (IDM)
|
52 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for AUIRFR5410TRR
This table gives cross-reference parts and alternative options found for AUIRFR5410TRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRFR5410TRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRFR5410TRL | Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRFR5410TRR vs AUIRFR5410TRL |
IRFR5410 | Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-2/3 | International Rectifier | AUIRFR5410TRR vs IRFR5410 |
AUIRFR5410 | Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | AUIRFR5410TRR vs AUIRFR5410 |
IRFR5410PBF | Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 | International Rectifier | AUIRFR5410TRR vs IRFR5410PBF |
SP001578112 | Power Field-Effect Transistor, | Infineon Technologies AG | AUIRFR5410TRR vs SP001578112 |
IRFR5410TRLPBF | Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 | International Rectifier | AUIRFR5410TRR vs IRFR5410TRLPBF |
AUIRFR5410TRL | Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | AUIRFR5410TRR vs AUIRFR5410TRL |
IRFR5410TRRPBF | Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 | International Rectifier | AUIRFR5410TRR vs IRFR5410TRRPBF |
IRFR5410TRRPBF | Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 | Infineon Technologies AG | AUIRFR5410TRR vs IRFR5410TRRPBF |
IRFR5410 | Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-2/3 | Infineon Technologies AG | AUIRFR5410TRR vs IRFR5410 |