Part Details for SP001578112 by Infineon Technologies AG
Overview of SP001578112 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SP001578112
SP001578112 CAD Models
SP001578112 Part Data Attributes:
|
SP001578112
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SP001578112
Infineon Technologies AG
Power Field-Effect Transistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 194 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.205 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 170 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 66 W | |
Pulsed Drain Current-Max (IDM) | 52 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SP001578112
This table gives cross-reference parts and alternative options found for SP001578112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP001578112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR5410TRPBF | Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 | International Rectifier | SP001578112 vs IRFR5410TRPBF |
AUIRFR5410 | Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | SP001578112 vs AUIRFR5410 |
AUIRFR5410TRL | Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | SP001578112 vs AUIRFR5410TRL |
IRFR5410HR | Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | SP001578112 vs IRFR5410HR |
IRFR5410TRPBF | Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 | Infineon Technologies AG | SP001578112 vs IRFR5410TRPBF |
AUIRFR5410TRL | Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | SP001578112 vs AUIRFR5410TRL |
AUIRFR5410TRR | Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | SP001578112 vs AUIRFR5410TRR |
IRFR5410TRLPBF | Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 | International Rectifier | SP001578112 vs IRFR5410TRLPBF |
IRFR5410 | Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-2/3 | International Rectifier | SP001578112 vs IRFR5410 |
IRFR5410TRR | Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-2/3 | International Rectifier | SP001578112 vs IRFR5410TRR |