Part Details for AVR32DB32-I/PT by Microchip Technology Inc
Results Overview of AVR32DB32-I/PT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVR32DB32-I/PT Information
AVR32DB32-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AVR32DB32-I/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AK5488
|
Newark | Mcu, 8Bit, 24Mhz, Tqfp-32 Rohs Compliant: Yes |Microchip AVR32DB32-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 479 |
|
$1.3300 / $1.6100 | Buy Now |
|
DISTI #
150-AVR32DB32-I/PT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
4475 In Stock |
|
$1.2900 / $1.5600 | Buy Now |
|
DISTI #
AVR32DB32-I/PT
|
Avnet Americas | - Trays (Alt: AVR32DB32-I/PT) COO: Thailand RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.3750 / $1.5714 | Buy Now |
|
DISTI #
579-AVR32DB32-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI RoHS: Compliant | 2003 |
|
$1.2900 / $1.5600 | Buy Now |
|
DISTI #
AVR32DB32-I/PT
|
Microchip Technology Inc | 32KB, 4KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI, TQFP, Projected EOL: 2049-05-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 1500 and Alternates Available |
|
$1.1300 / $1.5600 | Buy Now |
|
|
Onlinecomponents.com | 32KB, 4KB Ram, 32P, 24MHZ, 3XOPAMP, Mvio, 12B Adc, 3XZCD, Dac, Uart, 2XSPI, Twi COO: Thailand RoHS: Compliant |
500 In Stock 1500 Factory Stock |
|
$1.0700 / $1.1900 | Buy Now |
|
DISTI #
76471688
|
Verical | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2350 | Americas - 500 |
|
$1.3176 / $1.4000 | Buy Now |
|
DISTI #
77907676
|
Verical | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 173 |
|
$2.2879 | Buy Now |
|
DISTI #
AVR32DB32-I/PT
|
TME | IC: AVR microcontroller, TQFP32, Ext.inter: 26, Cmp: 3, AVR32, 0.8mm Min Qty: 1 | 173 |
|
$1.5100 / $1.6900 | Buy Now |
|
DISTI #
AVR32DB32-I/PT
|
IBS Electronics | AVR32DB32-I/PT BY MICROCHIP TECH IS AN 8-BIT AVR MICROCONTROLLER WITH 32KB FLASH 4KB SRAM 24MHZ MAX SPEED 12-BIT ADC USART SPI I2C 20 GPIOS OPERATES AT 2.7V TO 5.5V IN A 32-PIN TQFP PACKAGE Min Qty: 25 Package Multiple: 1 | 500 |
|
$1.4980 / $1.6660 | Buy Now |
US Tariff Estimator: AVR32DB32-I/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AVR32DB32-I/PT
AVR32DB32-I/PT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AVR32DB32-I/PT Part Data Attributes
|
|
AVR32DB32-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR32DB32-I/PT
Microchip Technology Inc
32KB, 4KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 32 | |
| Manufacturer Package Code | TQFP-32 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Avr | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G32 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 26 | |
| Number of I/O Lines | 26 | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 32 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP32,.35SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile | |
| RAM (bytes) | 4096 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 24 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for AVR32DB32-I/PT
This table gives cross-reference parts and alternative options found for AVR32DB32-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR32DB32-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AVR32DB32-E/RXB | Microchip Technology Inc | $1.5501 | 32KB, 4KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI | AVR32DB32-I/PT vs AVR32DB32-E/RXB |
| AVR32DB32T-E/RXB | Microchip Technology Inc | $1.7250 | 32KB, 4KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI | AVR32DB32-I/PT vs AVR32DB32T-E/RXB |
| AVR32DB32T-I/RXB | Microchip Technology Inc | Check for Price | 32KB, 4KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI | AVR32DB32-I/PT vs AVR32DB32T-I/RXB |
AVR32DB32-I/PT Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AVR32DB32-I/PT is 66 MHz, but it can be overclocked to 80 MHz with some limitations.
-
The clock source for the AVR32DB32-I/PT can be configured using the Clock Management Unit (CMU) registers. The CMU allows selection of the clock source from internal RC oscillator, external crystal oscillator, or external clock source.
-
The AVR32DB32-I/PT has 32 KB of RAM and 128 KB of Flash memory.
-
Yes, the AVR32DB32-I/PT has built-in debugging capabilities through the On-Chip Debug (OCD) system, which allows for real-time debugging and tracing of the device.
-
Yes, the AVR32DB32-I/PT has several power-saving features, including sleep modes, power gating, and dynamic voltage and frequency scaling, making it suitable for low-power applications.