Part Details for AVR32DD14-E/SL by Microchip Technology Inc
Results Overview of AVR32DD14-E/SL by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVR32DD14-E/SL Information
AVR32DD14-E/SL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AVR32DD14-E/SL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
150-AVR32DD14-E/SL-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
503 In Stock |
|
$0.8200 / $0.9900 | Buy Now |
|
DISTI #
AVR32DD14-E/SL
|
Avnet Americas | - Rail/Tube (Alt: AVR32DD14-E/SL) COO: Thailand RoHS: Not Compliant Min Qty: 741 Package Multiple: 57 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8750 / $1.0000 | Buy Now |
|
DISTI #
579-AVR32DD14-E/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 14p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI RoHS: Compliant | 705 |
|
$0.8200 / $0.9900 | Buy Now |
|
DISTI #
AVR32DD14-E/SL
|
Microchip Technology Inc | 32KB, 4KB RAM, 14p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI, SOIC, Projected EOL: 2049-05-20 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 6270 and Alternates Available |
|
$0.7200 / $0.9900 | Buy Now |
|
|
Onlinecomponents.com | COO: Thailand RoHS: Compliant | 6270 Factory Stock |
|
$0.8640 / $1.2570 | Buy Now |
|
DISTI #
AVR32DD14-E/SL
|
TME | IC: AVR microcontroller, SOIC14, 1.8÷5.5VDC, Ext.inter: 11, Cmp: 1 Min Qty: 1 | 0 |
|
$1.0300 | RFQ |
|
|
NAC | 32KB, 4KB RAM, 14p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI. Package: 14 SOIC .150in TUBE - MCU AVR Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5016 |
|
$0.8700 / $1.0800 | Buy Now |
|
|
Master Electronics | COO: Thailand RoHS: Compliant | 6270 Factory Stock |
|
$0.8640 / $1.2570 | Buy Now |
US Tariff Estimator: AVR32DD14-E/SL by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AVR32DD14-E/SL
AVR32DD14-E/SL CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AVR32DD14-E/SL Part Data Attributes
|
|
AVR32DD14-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR32DD14-E/SL
Microchip Technology Inc
32KB, 4KB RAM, 14p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop14,.25 | |
| Pin Count | 14 | |
| Manufacturer Package Code | SOIC-14 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Avr | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 11 | |
| Number of I/O Lines | 11 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 14 | |
| Number of Timers | 4 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| RAM (bytes) | 4096 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.75 Mm | |
| Speed | 24 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |