Part Details for AVR64DB32T-E/PT by Microchip Technology Inc
Results Overview of AVR64DB32T-E/PT by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVR64DB32T-E/PT Information
AVR64DB32T-E/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AVR64DB32T-E/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88AH6105
|
Newark | Mcu, 8Bit, 24Mhz, Tqfp-32, Product Range:Avr-Db Family Avr64Db Series Microcontrollers, Device Core:Avr, Operating Frequency Max:24Mhz, Program Memory Size:64Kb, No. Of Pins:32Pins, Ic Case/Package:Tqfp, No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip AVR64DB32T-E/PT RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.5500 | Buy Now |
|
DISTI #
150-AVR64DB32T-E/PTCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1550 In Stock |
|
$1.5500 / $1.8700 | Buy Now |
|
DISTI #
AVR64DB32T-E/PT
|
Avnet Americas | - Tape and Reel (Alt: AVR64DB32T-E/PT) COO: Thailand RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.6500 / $1.8857 | Buy Now |
|
DISTI #
579-AVR64DB32T-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI RoHS: Compliant | 0 |
|
$1.5500 | Order Now |
|
DISTI #
AVR64DB32T-E/PT
|
Microchip Technology Inc | 64KB, 8KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI, TQFP, Projected EOL: 2049-05-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$1.3600 / $1.8700 | Buy Now |
|
|
Onlinecomponents.com | COO: Thailand RoHS: Compliant | 0 |
|
$1.4800 / $3.0900 | Buy Now |
|
|
NAC | 64KB, 8KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI. Package: 32 TQFP 7x7x1mm T/R - MCU AVR Product Line RoHS: Compliant Package Multiple: 1 | 0 |
|
$1.6500 / $2.0300 | Buy Now |
|
|
Master Electronics | COO: Thailand RoHS: Compliant | 0 |
|
$1.4800 / $3.0900 | Buy Now |
US Tariff Estimator: AVR64DB32T-E/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AVR64DB32T-E/PT
AVR64DB32T-E/PT Part Data Attributes
|
|
AVR64DB32T-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR64DB32T-E/PT
Microchip Technology Inc
64KB, 8KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tqfp, Tqfp32,.35sq,32 | |
| Pin Count | 32 | |
| Manufacturer Package Code | TQFP-32 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Avr | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G32 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 26 | |
| Number of I/O Lines | 26 | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 32 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP32,.35SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile | |
| RAM (bytes) | 8192 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 24 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for AVR64DB32T-E/PT
This table gives cross-reference parts and alternative options found for AVR64DB32T-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR64DB32T-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AVR64DB32-I/PT | Microchip Technology Inc | $1.6748 | 64KB, 8KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI | AVR64DB32T-E/PT vs AVR64DB32-I/PT |