Part Details for AWLU0420F-R12MPA by APV
Results Overview of AWLU0420F-R12MPA by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AWLU0420F-R12MPA Information
AWLU0420F-R12MPA by APV is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AWLU0420F-R12MPA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 30.5A 120nH 20% 29A 1.3m SMD4.1x4.1mm Fixed Inductors | 300 |
|
$0.2494 / $0.4848 | Buy Now |