Part Details for AWLU0715F-R68MGA by APV
Results Overview of AWLU0715F-R68MGA by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AWLU0715F-R68MGA Information
AWLU0715F-R68MGA by APV is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AWLU0715F-R68MGA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 10A 680nH 20% 9m 14.5A Molded Inductor SMD7.2x7mm Fixed Inductors | 200 |
|
$0.3202 / $0.5937 | Buy Now |