Part Details for AWSICC121022-R16L-R76 by AW Coil
Results Overview of AWSICC121022-R16L-R76 by AW Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AWSICC121022-R16L-R76 Information
AWSICC121022-R16L-R76 by AW Coil is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77319-803R16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100) Pitch. | |
| 76745-1CBR16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
| 77313-102R16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 16 Positions |
Price & Stock for AWSICC121022-R16L-R76
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5838-AWSICC121022-R16L-R76TR-ND
|
DigiKey | PWR IND 160NH 32A 0.76MOHM Min Qty: 600 Container: Tape & Reel |
12000 Tape & Reel |
|
$1.4600 | Buy Now |