Part Details for AWSICC141433-R15M-R30 by AW Coil
Results Overview of AWSICC141433-R15M-R30 by AW Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AWSICC141433-R15M-R30 Information
AWSICC141433-R15M-R30 by AW Coil is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQH32CNR15M33L | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210 | |
| LQH32CHR15M33K | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210 | |
| LQH32CNR15M33K | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210 |
Price & Stock for AWSICC141433-R15M-R30
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5838-AWSICC141433-R15M-R30TR-ND
|
DigiKey | PWR IND 150NH 54A 0.30MOHM Min Qty: 600 Container: Tape & Reel |
12000 Tape & Reel |
|
$1.4600 | Buy Now |