Part Details for AWSIHC100808-R18L-R18 by AW Coil
Results Overview of AWSIHC100808-R18L-R18 by AW Coil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AWSIHC100808-R18L-R18 Information
AWSIHC100808-R18L-R18 by AW Coil is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77313-485R18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 18 Positions |
Price & Stock for AWSIHC100808-R18L-R18
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5838-AWSIHC100808-R18L-R18TR-ND
|
DigiKey | FIXED IND 180NH 70A 0.18 MOHM Min Qty: 20 Container: Tape & Reel |
600 Tape & Reel |
|
$1.3000 / $2.0000 | Buy Now |