Telecommunication Circuits
AWT6271M7P8
Description: RF and Baseband Circuit, 4 X 4 MM, 1.60 MM HEIGHT, SMT-10

Overview of AWT6271M7P8 by ANADIGICS Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AWT6271M7P8 by ANADIGICS Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AWT6271M7P8 by ANADIGICS Inc

AWT6271M7P8
ANADIGICS Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANADIGICS INC
Part Package Code
MODULE
Package Description
HLSON,
Pin Count
10
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-XDSO-N10
Length
4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Package Body Material
UNSPECIFIED
Package Code
HLSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.61 mm
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Telecom IC Type
RF AND BASEBAND CIRCUIT
Terminal Form
NO LEAD
Terminal Pitch
0.85 mm
Terminal Position
DUAL
Width
4 mm
Want to compare parts?
  1. AWT6271M7P8
    ANADIGICS Inc
    RF and Baseband Circuit, 4 X 4 MM, 1.60 MM HEIGHT, SMT-10
    VS

Alternate Parts for AWT6271M7P8

This table gives cross-reference parts and alternative options found for AWT6271M7P8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWT6271M7P8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AWT6271RM20P8 RF and Baseband Circuit, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT-10 Coherent Thermal Solutions AWT6271M7P8 vs AWT6271RM20P8
AWT6271RM20P8 RF and Baseband Circuit, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT-10 ANADIGICS Inc AWT6271M7P8 vs AWT6271RM20P8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AWT6271M7P8 by ANADIGICS Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AWT6271M7P8 by ANADIGICS Inc

Select Manufacturer
Which Manufacturer of AWT6271M7P8 would you like to use for your alert(s)?
  • Please alert me when AWT6271M7P8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AWT6271M7P8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AWT6271M7P8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AWT6271M7P8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AWT6271M7P8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AWT6271M7P8 by ANADIGICS Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: