-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CML Output Clock Oscillator, 352.1959MHz Nom
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX7MBF1-352.1959T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AX7MBF1-352.1959T
|
Avnet Americas | Oscillator, 352.1959 MHz, 25 ppm, SMD, 7mm x 5mm, 2.5 V, CML, AX7 - Tape and Reel (Alt: AX7MBF1-352.1959T) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
RFQ | |
|
|
Vyrian | Oscillators | 4014 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
AX7MBF1-352.1959T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7MBF1-352.1959T
Abracon Corporation
CML Output Clock Oscillator, 352.1959MHz Nom
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Enable/Disable Function; Complementary Output | |
| Fall Time-Max | 0.35 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 25% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Frequency-Nom | 352.1959 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cml | |
| Output Load | 50 Ohm | |
| Package Equivalence Code | LCC8,.2X.28,100/83 | |
| Physical Dimension | 7.0mm X 5.0mm X 1.8mm | |
| Rise Time-Max | 0.35 Ns | |
| Supply Voltage-Max | 2.75 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel Gold |
This table gives cross-reference parts and alternative options found for AX7MBF1-352.1959T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7MBF1-352.1959T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AX7MBF1-352.1959C | Abracon Corporation | Check for Price | XTAL OSC XO 352.1959MHZ CML SMD | AX7MBF1-352.1959T vs AX7MBF1-352.1959C |
| AX7MBF1-352.1959 | Abracon Corporation | Check for Price | CML Output Clock Oscillator, 352.1959MHz Nom | AX7MBF1-352.1959T vs AX7MBF1-352.1959 |