-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 644.53125MHZ LVPECL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-3125-C62 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, left, Lseries, C-Key, 6.25mm (0.246in), Header. | |
495-3125-C63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, left, Lseries, C-Key, 4.25mm (0.167in), Header. | |
495-3125-C64 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, left, Lseries, C-Key, 5.15mm (0.202in), Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7861
|
Newark | Lvpecl Output Clock Oscillator, 644.53125Mhz Nom Rohs Compliant: Yes |Abracon AX7PAF1-644.53125C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$9.7800 / $14.3700 | Buy Now |
DISTI #
2266-AX7PAF1-644.53125CTR-ND
|
DigiKey | XTAL OSC XO 644.53125MHZ LVPECL Min Qty: 10 Lead time: 9 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
90 In Stock |
|
$10.6300 | Buy Now |
DISTI #
AX7PAF1-644.53125C-ND
|
DigiKey | XTAL OSC XO 644.53125MHZ LVPECL Min Qty: 10 Lead time: 9 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | CLEARCLOCK™ Power Optimized Crystal Oscillator - 644.53125 MHz ±25ppm -40°C to +85°C - LVPECL Output - 3.3VDC - SMD RoHS: Compliant |
90 Partner Stock |
|
$8.3500 / $9.8300 | Buy Now |
DISTI #
65663900
|
Verical | Oscillator XO 644.53125MHz ±50ppm LVPECL 55% 3.3V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 90 |
|
$9.0300 / $9.4000 | Buy Now |
DISTI #
AX7PAF1644.531-0
|
TME | AX7PAF1-644.53125C Min Qty: 4 | 90 |
|
$10.0813 / $11.6525 | Buy Now |
DISTI #
AX7PAF1-644.53125C
|
Avnet Abacus | 0.13ps XO LVPECL 5x7mm - Tape and Reel (Alt: AX7PAF1-644.53125C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600807263
|
Chip1Stop | Programmable Timers and Oscillators RoHS: Compliant | 90 |
|
$10.7000 / $11.2000 | Buy Now |
|
Master Electronics | CLEARCLOCK™ Power Optimized Crystal Oscillator - 644.53125 MHz ±25ppm -40°C to +85°C - LVPECL Output - 3.3VDC - SMD RoHS: Compliant |
90 Partner Stock |
|
$8.3500 / $9.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7PAF1-644.53125C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7PAF1-644.53125C
Abracon Corporation
XTAL OSC XO 644.53125MHZ LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | LCC8,.2X.28,100/83 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 644.53125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC8,.2X.28,100/83 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 94 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX7PAF1-644.53125C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7PAF1-644.53125C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.