Oscillators
AX7PAF3-644.53125C
Abracon Corporation
Description: XTAL OSC XO 644.53125MHZ LVPECL

Overview of AX7PAF3-644.53125C by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
495-3125-C62 Amphenol Communications Solutions VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, left, Lseries, C-Key, 6.25mm (0.246in), Header.
495-3125-C63 Amphenol Communications Solutions VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, left, Lseries, C-Key, 4.25mm (0.167in), Header.
495-3125-C64 Amphenol Communications Solutions VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, left, Lseries, C-Key, 5.15mm (0.202in), Header.

Price & Stock for AX7PAF3-644.53125C by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AX7PAF3-644.53125C-ND
DigiKey XTAL OSC XO 644.53125MHZ LVPECL Lead time: 9 Weeks Container: Strip Limited Supply - Call
Buy Now

CAD Models for AX7PAF3-644.53125C by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AX7PAF3-644.53125C by Abracon Corporation

AX7PAF3-644.53125C
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Package Description
LCC8,.2X.28,100/83
Reach Compliance Code
compliant
Samacsys Manufacturer
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Nom
644.53125 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Equivalence Code
LCC8,.2X.28,100/83
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
0.35 ns
Supply Current-Max
94 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. AX7PAF3-644.53125C
    Abracon Corporation
    XTAL OSC XO 644.53125MHZ LVPECL
    VS

Alternate Parts for AX7PAF3-644.53125C

This table gives cross-reference parts and alternative options found for AX7PAF3-644.53125C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7PAF3-644.53125C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AX7PAD3-644.53125C LVPECL Output Clock Oscillator, Abracon Corporation AX7PAF3-644.53125C vs AX7PAD3-644.53125C
AX7PAF3-644.53125MHZC LVPECL Output Clock Oscillator, Abracon Corporation AX7PAF3-644.53125C vs AX7PAF3-644.53125MHZC
AX7PAD3-644.53125MHZT LVPECL Output Clock Oscillator, Abracon Corporation AX7PAF3-644.53125C vs AX7PAD3-644.53125MHZT
AX7PAF3-644.53125MHZT LVPECL Output Clock Oscillator, Abracon Corporation AX7PAF3-644.53125C vs AX7PAF3-644.53125MHZT
AX7PAF3-644.53125MHZ LVPECL Output Clock Oscillator, Abracon Corporation AX7PAF3-644.53125C vs AX7PAF3-644.53125MHZ
AX7PAD3-644.53125 LVPECL Output Clock Oscillator, Abracon Corporation AX7PAF3-644.53125C vs AX7PAD3-644.53125
AX7PAD3-644.53125MHZ LVPECL Output Clock Oscillator, Abracon Corporation AX7PAF3-644.53125C vs AX7PAD3-644.53125MHZ
AX7PAD3-644.53125MHZC LVPECL Output Clock Oscillator, Abracon Corporation AX7PAF3-644.53125C vs AX7PAD3-644.53125MHZC
AX7PAF3-644.53125T XTAL OSC XO 644.53125MHZ LVPECL Abracon Corporation AX7PAF3-644.53125C vs AX7PAF3-644.53125T
Part Number Description Manufacturer Compare
AX7PAF3-644.53125T XTAL OSC XO 644.53125MHZ LVPECL Abracon Corporation AX7PAF3-644.53125C vs AX7PAF3-644.53125T
AX7PAF2-644.53125T XTAL OSC XO 644.53125MHZ LVPECL Abracon Corporation AX7PAF3-644.53125C vs AX7PAF2-644.53125T
AX7PAF4-644.53125T XTAL OSC XO 644.53125MHZ LVPECL Abracon Corporation AX7PAF3-644.53125C vs AX7PAF4-644.53125T
AX7PAF1-644.53125C XTAL OSC XO 644.53125MHZ LVPECL Abracon Corporation AX7PAF3-644.53125C vs AX7PAF1-644.53125C
AX7PAF1-644.53125T XTAL OSC XO 644.53125MHZ LVPECL Abracon Corporation AX7PAF3-644.53125C vs AX7PAF1-644.53125T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX7PAF3-644.53125C by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX7PAF3-644.53125C by Abracon Corporation

Select Manufacturer
Which Manufacturer of AX7PAF3-644.53125C would you like to use for your alert(s)?
  • Please alert me when AX7PAF3-644.53125C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX7PAF3-644.53125C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX7PAF3-644.53125C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX7PAF3-644.53125C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX7PAF3-644.53125C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX7PAF3-644.53125C by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: