Part Details for AZ23C36-7-F by Diodes Incorporated
Overview of AZ23C36-7-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AZ23C36-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5981
|
Newark | Zener Array, Dual, 36V, 0.3W, Sot-23 Rohs Compliant: Yes |Diodes Inc. AZ23C36-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3070 |
|
$0.0780 / $0.4000 | Buy Now |
DISTI #
09AH8565
|
Newark | Zener Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. AZ23C36-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
AZ23C36-FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 36V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3030 In Stock |
|
$0.0361 / $0.2900 | Buy Now |
DISTI #
AZ23C36-7-F
|
Avnet Americas | Diode Zener Dual Common Anode 36V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: AZ23C36-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0240 | Buy Now |
DISTI #
621-AZ23C36-F
|
Mouser Electronics | Zener Diodes 300mW 36V Dual Zener AEC-Q101 Qualified RoHS: Compliant | 5501 |
|
$0.0540 / $0.2900 | Buy Now |
|
Future Electronics | ZENER DIODE SOT-23 300MW 36V COMMON ANODE ROHS 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0381 / $0.0430 | Buy Now |
|
Future Electronics | ZENER DIODE SOT-23 300MW 36V COMMON ANODE ROHS 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0381 / $0.0430 | Buy Now |
DISTI #
AZ23C36-7-F
|
TME | Diode: Zener, 0.3W, 36V, SMD, reel,tape, SOT23, double,common anode Min Qty: 1 | 0 |
|
$0.0406 / $0.1217 | RFQ |
DISTI #
AZ23C36-7-F
|
Avnet Silica | Diode Zener Dual Common Anode 36V 5% 300mW 3-Pin SOT-23 T/R (Alt: AZ23C36-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 1 pair common anode 34V38V 300mW 36V SOT-23 Zener Diodes ROHS | 2565 |
|
$0.0243 / $0.0418 | Buy Now |
Part Details for AZ23C36-7-F
AZ23C36-7-F CAD Models
AZ23C36-7-F Part Data Attributes
|
AZ23C36-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ23C36-7-F
Diodes Incorporated
Zener Diode, 36V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 5 mA |
Alternate Parts for AZ23C36-7-F
This table gives cross-reference parts and alternative options found for AZ23C36-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C36-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ23C36-E3-08 | Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C36-7-F vs AZ23C36-E3-08 |
AZ23C36 | Zener Diode, 36V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | AZ23C36-7-F vs AZ23C36 |
AZ23C36-HE3-18 | Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C36-7-F vs AZ23C36-HE3-18 |
AZ23C36RF | Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | AZ23C36-7-F vs AZ23C36RF |
AZ23C36-G3-18 | Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C36-7-F vs AZ23C36-G3-18 |
AZ23C36_R1_00001 | Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C36-7-F vs AZ23C36_R1_00001 |
AZ23C36-TP | Zener Diode, 36V V(Z), 5.55%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | AZ23C36-7-F vs AZ23C36-TP |
AZ23C36 | Zener Diode, 36V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | AZ23C36-7-F vs AZ23C36 |
AZ23C36 | Zener Diode, 36V V(Z), 6.8%, 0.3W | Silicon Standard Corp | AZ23C36-7-F vs AZ23C36 |
AZ23C36RFG | Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | AZ23C36-7-F vs AZ23C36RFG |