AZ23C36-G3-18
Description: Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3

Overview of AZ23C36-G3-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for AZ23C36-G3-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X2145
Newark Zener Diode Sot23 |Vishay AZ23C36-G3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0590
  • 20,000 $0.0510
  • 30,000 $0.0480
  • 50,000 $0.0420
$0.0420 / $0.0590 Buy Now
DISTI # AZ23C36-G3-18
Avnet Americas ZENER DIODE SOT23 - Tape and Reel (Alt: AZ23C36-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0383
$0.0383 Buy Now
DISTI # 78-AZ23C36-G3-18
Mouser Electronics Zener Diodes 36 Volt 0.3W 5% CA RoHS: Compliant 0
  • 1 $0.3400
  • 10 $0.2430
  • 100 $0.1220
  • 1,000 $0.0740
  • 2,500 $0.0620
  • 10,000 $0.0510
  • 20,000 $0.0500
  • 50,000 $0.0420
  • 100,000 $0.0410
$0.0410 / $0.3400 Order Now
DISTI # AZ23C36-G3-18
TTI Zener Diodes 36 Volt 0.3W 5% CA RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0500
  • 20,000 $0.0490
  • 30,000 $0.0470
  • 50,000 $0.0410
$0.0410 / $0.0500 Buy Now

CAD Models for AZ23C36-G3-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ23C36-G3-18 by Vishay Intertechnologies

AZ23C36-G3-18
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
12 Weeks
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Reference Voltage-Nom
36 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. AZ23C36-G3-18
    Vishay Intertechnologies
    Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for AZ23C36-G3-18

This table gives cross-reference parts and alternative options found for AZ23C36-G3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C36-G3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AZ23C36-E3-08 Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C36-G3-18 vs AZ23C36-E3-08
AZ23C36 Zener Diode, 36V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation AZ23C36-G3-18 vs AZ23C36
AZ23C36-HE3-18 Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C36-G3-18 vs AZ23C36-HE3-18
AZ23C36RF Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Taiwan Semiconductor AZ23C36-G3-18 vs AZ23C36RF
AZ23C36_R1_00001 Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor AZ23C36-G3-18 vs AZ23C36_R1_00001
AZ23C36-TP Zener Diode, 36V V(Z), 5.55%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components AZ23C36-G3-18 vs AZ23C36-TP
AZ23C36-7-F Zener Diode, 36V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated AZ23C36-G3-18 vs AZ23C36-7-F
AZ23C36 Zener Diode, 36V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated AZ23C36-G3-18 vs AZ23C36
AZ23C36 Zener Diode, 36V V(Z), 6.8%, 0.3W Silicon Standard Corp AZ23C36-G3-18 vs AZ23C36
AZ23C36RFG Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor AZ23C36-G3-18 vs AZ23C36RFG
Part Number Description Manufacturer Compare
AZ23C36W-TP-HF Zener Diode, Micro Commercial Components AZ23C36-G3-18 vs AZ23C36W-TP-HF
AZ23C36RFG Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor AZ23C36-G3-18 vs AZ23C36RFG
AZ23C36_R1_00001 Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor AZ23C36-G3-18 vs AZ23C36_R1_00001
AZ23C36-G3-08 Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C36-G3-18 vs AZ23C36-G3-08
AZ23C36-HE3-08 Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C36-G3-18 vs AZ23C36-HE3-08
AZ23C36 Zener Diode, 36V V(Z), 5%, 0.3W Jiangsu Changjiang Electronics Technology Co Ltd AZ23C36-G3-18 vs AZ23C36
AZ23C36 Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor AZ23C36-G3-18 vs AZ23C36
AZ23C36-13 Zener Diode, 36V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated AZ23C36-G3-18 vs AZ23C36-13
AZ23C36 Zener Diode, 36V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation AZ23C36-G3-18 vs AZ23C36
AZ23C36W Zener Diode, 36V V(Z), 5.6%, 0.2W Jiangsu Changjiang Electronics Technology Co Ltd AZ23C36-G3-18 vs AZ23C36W

Related Parts for AZ23C36-G3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ23C36-G3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ23C36-G3-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of AZ23C36-G3-18 would you like to use for your alert(s)?
  • Please alert me when AZ23C36-G3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ23C36-G3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ23C36-G3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ23C36-G3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ23C36-G3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ23C36-G3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: